-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-bit, 32-kSPS, 8-channel, simultaneous-sampling, delta-sigma ADC 32-TQFP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-ADS131M08IPBS-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 32TQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
607 In Stock |
|
$5.9199 / $10.6100 | Buy Now |
DISTI #
595-ADS131M08IPBS
|
Mouser Electronics | Analog to Digital Converters - ADC 24-bit, 32-kSPS, 8-channel, simultaneous-sampling, delta-sigma ADC 32-TQFP -40 to 125 RoHS: Compliant | 124 |
|
$5.7300 / $10.1000 | Buy Now |
|
Quest Components | ADC, DELTA-SIGMA, 24-BIT, 1 FUNC, 8 CHANNEL, SERIAL ACCESS, PQFP32 | 5 |
|
$6.4463 / $12.8925 | Buy Now |
DISTI #
C1S746204746792
|
Chip1Stop | AD Converters (ADC) RoHS: Compliant Container: Tray | 165 |
|
$5.2800 / $6.9000 | Buy Now |
|
LCSC | 24Bit 2.7V3.6V 32kHz SPI TQFP-32(5x5) Analog to Digital Converters (ADC) ROHS | 70 |
|
$3.9931 / $5.3616 | Buy Now |
|
Win Source Electronics | IC ADC 24BIT SIGMA-DELTA 32TQFP / 24 Bit Analog to Digital Converter 8 Input 8 Sigma-Delta 32-TQFP (5x5) | 9000 |
|
$15.5230 / $23.2840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS131M08IPBS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS131M08IPBS
Texas Instruments
24-bit, 32-kSPS, 8-channel, simultaneous-sampling, delta-sigma ADC 32-TQFP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-10-24 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 3.6 V | |
Analog Input Voltage-Min | -1.3 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 8 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.032 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for ADS131M08IPBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS131M08IPBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS131M08IPBSR | 24-bit, 32-kSPS, 8-channel, simultaneous-sampling, delta-sigma ADC 32-TQFP -40 to 125 | Texas Instruments | ADS131M08IPBS vs ADS131M08IPBSR |