-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-wire Touch Screen Controller 16-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS7846IRGVT | Texas Instruments | 4-wire Touch Screen Controller 16-VQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADS7846IRGVT-ND
|
DigiKey | IC SCREEN CNTRL 12BIT 16FN Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
8250 In Stock |
|
$2.3200 | Buy Now |
DISTI #
296-15076-1-ND
|
DigiKey | IC SCREEN CNTRL 12BIT 16FN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
222 In Stock |
|
$2.9230 / $5.7200 | Buy Now |
DISTI #
595-ADS7846IRGVT
|
Mouser Electronics | Touch Screen Controllers 4-wire Touch Screen Controller RoHS: Compliant | 305 |
|
$2.1500 / $4.6100 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, 6 CHANNEL, CMOS, PQCC16 | 3 |
|
$3.3150 / $4.9725 | Buy Now |
|
Rochester Electronics | ADS7846 4-wire Touch Screen Controller RoHS: Compliant Status: Active Min Qty: 1 | 8250 |
|
$1.9900 / $2.3400 | Buy Now |
DISTI #
C1S746201399034
|
Chip1Stop | Resistive Touch Screen 4-Wire 16-Pin VQFN EP T/R RoHS: Compliant pbFree: No | 12 |
|
$0.7050 / $0.9280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS7846IRGVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7846IRGVT
Texas Instruments
4-wire Touch Screen Controller 16-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ADS7846IRGVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7846IRGVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS7846E | 4-wire Touch Screen Controller 16-SSOP -40 to 85 | Texas Instruments | ADS7846IRGVT vs ADS7846E |
ADS7846N | 4-wire Touch Screen Controller 16-TSSOP -40 to 85 | Texas Instruments | ADS7846IRGVT vs ADS7846N |
ADS7846IGQCR | 4-wire Touch Screen Controller 48-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | ADS7846IRGVT vs ADS7846IGQCR |
ADS7846E/2K5 | 4-wire Touch Screen Controller 16-SSOP -40 to 85 | Texas Instruments | ADS7846IRGVT vs ADS7846E/2K5 |
ADS7846N/2K5G4 | 4-wire Touch Screen Controller 16-TSSOP -40 to 85 | Texas Instruments | ADS7846IRGVT vs ADS7846N/2K5G4 |