-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power Blackfin Processor with Advanced Peripherals
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-BF525BBCZ-5A by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2105BP-55-G | Rochester Electronics LLC | ADSP-2105 - Digital Signal Processors | |
ADSP-2105BPZ-80RL | Rochester Electronics LLC | ADSP-2105 - DSP MicroComputer, 16-Bit | |
ADSP-2101BPZ-100 | Rochester Electronics LLC | Rochester Manufactured ADSP-2101, 16 bit, fixed point, Digital Signal Processor, 68 PLCC Package, Industrial Temp spec. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | ADSP-BF525 Processor,533Mhz,Et Package Multiple: 1 | 17 |
|
$22.0800 / $43.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADSP-BF525BBCZ-5A
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-BF525BBCZ-5A
Analog Devices Inc
Low Power Blackfin Processor with Advanced Peripherals
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, MO-275MMAB-1, CSPBGA-208 | |
Pin Count | 208 | |
Manufacturer Package Code | BC-208-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Address Bus Width | 19 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B208 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA208,20X20,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Speed | 533 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for ADSP-BF525BBCZ-5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-BF525BBCZ-5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADSP-BF518KBCZ-4FX | Analog Devices Inc | Check for Price | IC OTHER DSP, PBGA168, ROHS COMPLIANT, MO-275GGAB-1, BGA-168, Digital Signal Processor | ADSP-BF525BBCZ-5A vs ADSP-BF518KBCZ-4FX |
ADSP-BF522KBCZ-3 | Analog Devices Inc | Check for Price | Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power | ADSP-BF525BBCZ-5A vs ADSP-BF522KBCZ-3 |
ADSP-BF518BSWZ-4X | Analog Devices Inc | Check for Price | IC OTHER DSP, PQFP176, ROHS COMPLIANT, MS-026BGAHD, LQFP-176, Digital Signal Processor | ADSP-BF525BBCZ-5A vs ADSP-BF518BSWZ-4X |
ADSP-BF524BBCZ-4A | Analog Devices Inc | $27.8063 | Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power | ADSP-BF525BBCZ-5A vs ADSP-BF524BBCZ-4A |
ADSP-BF526KBCZ-3 | Analog Devices Inc | Check for Price | Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power | ADSP-BF525BBCZ-5A vs ADSP-BF526KBCZ-3 |
ADSP-BF518KBCZ-4X | Analog Devices Inc | Check for Price | IC OTHER DSP, PBGA168, ROHS COMPLIANT, MO-275GGAB-1, BGA-168, Digital Signal Processor | ADSP-BF525BBCZ-5A vs ADSP-BF518KBCZ-4X |
ADSP-BF526KBCZ-4 | Analog Devices Inc | Check for Price | Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power | ADSP-BF525BBCZ-5A vs ADSP-BF526KBCZ-4 |
ADSP-BF527KBCZ-6A | Analog Devices Inc | $47.0486 | Low Power Blackfin Processor with Advanced Peripherals | ADSP-BF525BBCZ-5A vs ADSP-BF527KBCZ-6A |
ADSP-BF524KBCZ-3 | Analog Devices Inc | Check for Price | Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power | ADSP-BF525BBCZ-5A vs ADSP-BF524KBCZ-3 |
ADSP-BF526BBCZ-4AX | Analog Devices Inc | Check for Price | IC OTHER DSP, Digital Signal Processor | ADSP-BF525BBCZ-5A vs ADSP-BF526BBCZ-4AX |