Part Details for ADSP-TS201SYBP-050 by Analog Devices Inc
Results Overview of ADSP-TS201SYBP-050 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-TS201SYBP-050 Information
ADSP-TS201SYBP-050 by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2105BP-55-G | Rochester Electronics LLC | ADSP-2105 - Digital Signal Processors | |
ADSP-2105BPZ-80RL | Rochester Electronics LLC | ADSP-2105 - DSP MicroComputer, 16-Bit | |
ADSP-2101BPZ-100 | Rochester Electronics LLC | Rochester Manufactured ADSP-2101, 16 bit, fixed point, Digital Signal Processor, 68 PLCC Package, Industrial Temp spec. |
Part Details for ADSP-TS201SYBP-050
ADSP-TS201SYBP-050 CAD Models
ADSP-TS201SYBP-050 Part Data Attributes
|
ADSP-TS201SYBP-050
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-TS201SYBP-050
Analog Devices Inc
500/600 MHz TigerSHARC Processor with 24 Mbit on-chip embedded DRAM
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | 25 X 25 MM, MS-034, BGA-576 | |
Pin Count | 576 | |
Manufacturer Package Code | BP-576 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO REQUIRES 2.5V SUPPLY | |
Address Bus Width | 32 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 125 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B576 | |
Length | 25 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 576 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA576,24X24,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.1 mm | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 1 V | |
Supply Voltage-Nom | 1.05 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for ADSP-TS201SYBP-050
This table gives cross-reference parts and alternative options found for ADSP-TS201SYBP-050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-TS201SYBP-050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADSP-TS201SABP-050 | Analog Devices Inc | Check for Price | 500/600 MHz TigerSHARC Processor with 24 Mbit on-chip embedded DRAM | ADSP-TS201SYBP-050 vs ADSP-TS201SABP-050 |
ADSP-TS201SABP-ENG | Analog Devices Inc | Check for Price | IC 64-BIT, OTHER DSP, PBGA576, 25 X 25 MM, PLASTIC, MS-034, BGA-576, Digital Signal Processor | ADSP-TS201SYBP-050 vs ADSP-TS201SABP-ENG |
ADSP-TS201SABP-X | Analog Devices Inc | Check for Price | IC 64-BIT, OTHER DSP, PBGA576, 25 X 25 MM, MS-034, BGA-576, Digital Signal Processor | ADSP-TS201SYBP-050 vs ADSP-TS201SABP-X |
ADSP-TS201SABPZ050 | Analog Devices Inc | $294.1101 | 500/600 MHz TigerSHARC Processor with 24 Mbit on-chip embedded DRAM | ADSP-TS201SYBP-050 vs ADSP-TS201SABPZ050 |