Part Details for ADT-060A19AA B-A by Delta Electronics Inc
Overview of ADT-060A19AA B-A by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADT-060A19AA B-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1145-ADT-060A19AAB-A-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 19V 61W Min Qty: 1 Lead time: 32 Weeks Container: Box |
119 In Stock |
|
$17.0100 | Buy Now |
DISTI #
108-ADT-060A19AAB-A
|
Mouser Electronics | Desktop AC Adapters 60w / 19V adapter - C6 - Tuning Fork RoHS: Compliant | 35 |
|
$17.0100 | Buy Now |
DISTI #
75116141
|
RS | 60w / 19V adapter - C6 - Tuning Fork | Delta Electronics ADT-060A19AA B-A RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$22.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 46 Weeks | 0 |
|
$17.6800 | Buy Now |
|
Neutron USA | Desktop AC Adapter, 19VDC 3.2A 60W, AC: C6, DC: P center Barrel 5.5x2.1x9.5 mm 180°, Cord Sold Separate, In: 85-264Vac | 50 |
|
$59.9900 | Buy Now |