Part Details for ADT-2541-7M-SMF-02 by Midwest Microwave
Overview of ADT-2541-7M-SMF-02 by Midwest Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA2-2541-2 | Rochester Electronics LLC | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY12, | |
2SK2541-A | Renesas Electronics Corporation | Switching N-Channel Power Mosfet |
Price & Stock for ADT-2541-7M-SMF-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MALE-FEMALE, RF STRAIGHT ADAPTER, JACK | 1 |
|
$195.3000 | Buy Now |
Part Details for ADT-2541-7M-SMF-02
ADT-2541-7M-SMF-02 CAD Models
ADT-2541-7M-SMF-02 Part Data Attributes
|
ADT-2541-7M-SMF-02
Midwest Microwave
Buy Now
Datasheet
|
Compare Parts:
ADT-2541-7M-SMF-02
Midwest Microwave
RF Connector Adapter, 7MM-SMA, Male-Female, Jack
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MIDWEST MICROWAVE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | 7MM-SMA | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Gender | MALE-FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.5 dB | |
Insulator Material | POLYTETRAFLUORETHELYNE | |
MIL Conformance | NO | |
Manufacturer Series | ADT | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.07 |