Part Details for ADT1.5-1 by Mini-Circuits
Overview of ADT1.5-1 by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADT1.5-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 10 |
|
RFQ | ||
|
Chip1Cloud | RF Transformer | 1700 |
|
RFQ |
Part Details for ADT1.5-1
ADT1.5-1 CAD Models
ADT1.5-1 Part Data Attributes
|
ADT1.5-1
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ADT1.5-1
Mini-Circuits
RF Transformer, 0.5MHz Min, 650MHz Max, 1:1.225,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | OHMS RATIO IS 1.5, HEIGHT DIM INCLUDES TERMINALS ALSO | |
Application | POWER | |
Cut-off Frequency-Max | 650 MHz | |
Cut-off Frequency-Min | 0.5 MHz | |
DC Unbalance Current-Max | 30 mA | |
Height | 2.84 mm | |
Insertion Loss | 3 dB | |
JESD-609 Code | e0 | |
Length | 7.87 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 650000 kHz | |
Operating Frequency-Min | 500 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TAPE & REEL | |
Power Rating | 1 W | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Transformer Type | RF TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1.225 | |
Width | 5.59 mm |