Part Details for ADT7460ARQ-REEL by onsemi
Overview of ADT7460ARQ-REEL by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS | |
OP177GSZ-REEL | Analog Devices | OP177GS WITH TAPE AND REEL | |
OP249GSZ-REEL | Analog Devices | OP249GS W/TAPE AND REEL |
Price & Stock for ADT7460ARQ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK8855
|
Newark | Adt7460Arq-Reel, Ic's |Onsemi ADT7460ARQ-REEL RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8700 / $5.1000 | Buy Now |
DISTI #
ADT7460ARQ-REEL
|
Avnet Americas | PWM Fan Controller, Thermal Monitor, 3 to 5.5 V Supply, -40 °C to 120 °C, QSOP-16 - Tape and Reel (Alt: ADT7460ARQ-REEL) RoHS: Not Compliant Min Qty: 85 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 40000 Partner Stock |
|
$3.6580 / $4.3660 | Buy Now |
|
Rochester Electronics | ADT7460 - dBCOOL Remote Thermal Controller and Fan Controller ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 40000 |
|
$3.6600 / $4.3000 | Buy Now |
Part Details for ADT7460ARQ-REEL
ADT7460ARQ-REEL CAD Models
ADT7460ARQ-REEL Part Data Attributes
|
ADT7460ARQ-REEL
onsemi
Buy Now
Datasheet
|
Compare Parts:
ADT7460ARQ-REEL
onsemi
SPECIALTY ANALOG CIRCUIT, PDSO16, MO-137AB, QSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SSOP | |
Package Description | MO-137AB, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
Length | 4.9022 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7526 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for ADT7460ARQ-REEL
This table gives cross-reference parts and alternative options found for ADT7460ARQ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADT7460ARQ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADT7460ARQZ | Thermal Management Controller, QSOP-16, 98-TUBE | onsemi | ADT7460ARQ-REEL vs ADT7460ARQZ |
ADT7460ARQZ | IC SPECIALTY ANALOG CIRCUIT, PDSO16, 0.025 INCH PITCH, MO-137AB, QSOP-16, Analog IC:Other | Analog Devices Inc | ADT7460ARQ-REEL vs ADT7460ARQZ |
ADT7460ARQZ-R7 | Thermal Management Controller, QSOP-16, 1000-REEL | onsemi | ADT7460ARQ-REEL vs ADT7460ARQZ-R7 |
ADT7460ARQ-REEL7 | IC SPECIALTY ANALOG CIRCUIT, PDSO16, 0.025 INCH PITCH, MO-137AB, QSOP-16, Analog IC:Other | Analog Devices Inc | ADT7460ARQ-REEL vs ADT7460ARQ-REEL7 |
ADT7460ARQ | IC SPECIALTY ANALOG CIRCUIT, PDSO16, 0.025 INCH PITCH, MO-137AB, QSOP-16, Analog IC:Other | Analog Devices Inc | ADT7460ARQ-REEL vs ADT7460ARQ |
ADT7460ARQZ-REEL | Thermal Management Controller, QSOP-16, 2500-REEL | onsemi | ADT7460ARQ-REEL vs ADT7460ARQZ-REEL |
ADT7460ARQZ-REEL7 | IC SPECIALTY ANALOG CIRCUIT, PDSO16, 0.025 INCH PITCH, MO-137AB, QSOP-16, Analog IC:Other | Analog Devices Inc | ADT7460ARQ-REEL vs ADT7460ARQZ-REEL7 |