Part Details for ADT7468ARQ-REEL7 by Analog Devices Inc
Overview of ADT7468ARQ-REEL7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for ADT7468ARQ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADT7468ARQ-REEL7-ND
|
DigiKey | ANALOG CIRCUIT, 1 FUNC, PDSO24 Min Qty: 60 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9988 In Stock |
|
$5.0500 | Buy Now |
|
Rochester Electronics | ADT7468 - dBCOOL Remote Thermal Controller and Voltage Monitor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9988 |
|
$4.3400 / $5.1100 | Buy Now |
Part Details for ADT7468ARQ-REEL7
ADT7468ARQ-REEL7 CAD Models
ADT7468ARQ-REEL7 Part Data Attributes:
|
ADT7468ARQ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADT7468ARQ-REEL7
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, PDSO24, MO-137AE, QSOP-24, Analog IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | MO-137AE, QSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.6614 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7526 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for ADT7468ARQ-REEL7
This table gives cross-reference parts and alternative options found for ADT7468ARQ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADT7468ARQ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADT7468ARQ | IC SPECIALTY ANALOG CIRCUIT, PDSO24, MO-137AE, QSOP-24, Analog IC:Other | Analog Devices Inc | ADT7468ARQ-REEL7 vs ADT7468ARQ |
ADT7468ARQZ-REEL | SPECIALTY ANALOG CIRCUIT, PDSO24, LEAD FREE, MO-137AE, QSOP-24 | onsemi | ADT7468ARQ-REEL7 vs ADT7468ARQZ-REEL |
ADT7468ARQ | SPECIALTY ANALOG CIRCUIT, PDSO24, MO-137AE, QSOP-24 | onsemi | ADT7468ARQ-REEL7 vs ADT7468ARQ |
ADT7468ARQZ-REEL7 | IC SPECIALTY ANALOG CIRCUIT, PDSO24, MO-137AE, QSOP-24, Analog IC:Other | Analog Devices Inc | ADT7468ARQ-REEL7 vs ADT7468ARQZ-REEL7 |
ADT7468ARQ-REEL | IC SPECIALTY ANALOG CIRCUIT, PDSO24, MO-137AE, QSOP-24, Analog IC:Other | Analog Devices Inc | ADT7468ARQ-REEL7 vs ADT7468ARQ-REEL |