Part Details for ADT7490ARQZ-R7 by onsemi
Overview of ADT7490ARQZ-R7 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADT7490ARQZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK8879
|
Newark | Analog Circuit, Pdso24 |Onsemi ADT7490ARQZ-R7 Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 / $1.9800 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 42 |
|
$1.2320 / $2.4640 | Buy Now |
|
Quest Components | 33 |
|
$1.6500 / $3.3000 | Buy Now | |
|
Rochester Electronics | Analog Circuit, PDSO24 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1199 |
|
$1.2200 / $1.4300 | Buy Now |
DISTI #
4189428
|
Farnell | ANALOG CIRCUIT, PDSO24 RoHS: Compliant Min Qty: 1000 Lead time: 3 Weeks, 1 Days Container: Each | 1199 |
|
$1.4611 | Buy Now |
Part Details for ADT7490ARQZ-R7
ADT7490ARQZ-R7 CAD Models
ADT7490ARQZ-R7 Part Data Attributes
|
ADT7490ARQZ-R7
onsemi
Buy Now
Datasheet
|
Compare Parts:
ADT7490ARQZ-R7
onsemi
Remote Thermal Monitor and Fan Controller with PECI Interface, QSOP24 NB, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QSOP24 NB | |
Package Description | LEAD FREE, QSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 492B-01 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ADT7490ARQZ-R7
This table gives cross-reference parts and alternative options found for ADT7490ARQZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADT7490ARQZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADT7490ARQZ-REEL | Remote Thermal Monitor and Fan Controller with PECI Interface, QSOP24 NB, 2500-REEL | onsemi | ADT7490ARQZ-R7 vs ADT7490ARQZ-REEL |
ADT7490ARQZ-REEL | IC SPECIALTY ANALOG CIRCUIT, PDSO24, ROHS COMPLIANT, MO-137AE, QSOP-24, Analog IC:Other | Analog Devices Inc | ADT7490ARQZ-R7 vs ADT7490ARQZ-REEL |
ADT7490ARQZ-REEL7 | IC SPECIALTY ANALOG CIRCUIT, PDSO24, ROHS COMPLIANT, MO-137AE, QSOP-24, Analog IC:Other | Analog Devices Inc | ADT7490ARQZ-R7 vs ADT7490ARQZ-REEL7 |
ADT7490ARQZ-RL7U1 | SPECIALTY ANALOG CIRCUIT, PDSO24, ROHS COMPLIANT, MO-137AE, QSOP-24 | onsemi | ADT7490ARQZ-R7 vs ADT7490ARQZ-RL7U1 |
ADT7490ARQZ | IC SPECIALTY ANALOG CIRCUIT, PDSO24, ROHS COMPLIANT, MO-137AE, QSOP-24, Analog IC:Other | Analog Devices Inc | ADT7490ARQZ-R7 vs ADT7490ARQZ |
ADT7490ARQZ | Remote Thermal Monitor and Fan Controller with PECI Interface, QSOP24 NB, 56-TUBE | onsemi | ADT7490ARQZ-R7 vs ADT7490ARQZ |