Part Details for ADT75BRMZ-REEL by Analog Devices Inc
Results Overview of ADT75BRMZ-REEL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADT75BRMZ-REEL Information
ADT75BRMZ-REEL by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
ICL7660CBA-T | Renesas Electronics Corporation | CMOS Voltage Converters, SOICN, /Reel | |
ICL7660SCBA-T | Renesas Electronics Corporation | Super Voltage Converter, SOICN, /Reel |
Price & Stock for ADT75BRMZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM3408
|
Newark | Temp Sensor, -55 To 125Deg C, Msop-8, Sensor Output Type:-, Accuracy:± 1°C, Sensor Case/Package:Msop, No. Of Pins:8Pins, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, No. Of Channels:-, Resolution:-, Output Interface:- Rohs Compliant: Yes |Analog Devices ADT75BRMZ-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2265 |
|
$1.6800 / $4.7900 | Buy Now |
|
Analog Devices Inc | LM75 Replacement Min Qty: 1 Package Multiple: 3000 | 3698 |
|
$1.7226 / $4.8900 | Buy Now |
|
Rochester Electronics | 1 Degree Centigrade Accurate, 12-Bit Digital Temperature Sensor RoHS: Compliant Status: Active Min Qty: 1 | 1444 |
|
$1.5800 / $1.8600 | Buy Now |
|
LCSC | MSOP-8 Temperature Sensors ROHS | 308 |
|
$0.6106 / $1.1394 | Buy Now |
|
Win Source Electronics | SENSOR TEMP I2C/SMBUS 8MSOP | 60300 |
|
$0.6264 / $0.8091 | Buy Now |
Part Details for ADT75BRMZ-REEL
ADT75BRMZ-REEL CAD Models
ADT75BRMZ-REEL Part Data Attributes
|
ADT75BRMZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADT75BRMZ-REEL
Analog Devices Inc
±1°C Accurate, 12-Bit Digital Temperature Sensor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 3 Cel | |
Additional Feature | ACCURACY FOR A GRADE | |
Body Breadth | 3 mm | |
Body Height | 0.85 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.001 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | I2C INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for ADT75BRMZ-REEL
This table gives cross-reference parts and alternative options found for ADT75BRMZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADT75BRMZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADT75BRMZ-REEL7 | Analog Devices Inc | $2.4079 | ±1°C Accurate, 12-Bit Digital Temperature Sensor | ADT75BRMZ-REEL vs ADT75BRMZ-REEL7 |
ADT75BRMZ | Analog Devices Inc | $2.3071 | ±1°C Accurate, 12-Bit Digital Temperature Sensor | ADT75BRMZ-REEL vs ADT75BRMZ |