-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±1°C Accurate, 12-Bit Digital Temperature Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADT75BRMZ-REEL7 by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5688
|
Newark | Temperature Sensor, 125Deg C, Msop-8, Sensor Output Type:Digital, Accuracy:± 1°C, Sensor Case/Package:Msop, No. Of Pins:8Pins, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, No. Of Channels:1Channels, Resolution:12 Bits Rohs Compliant: Yes |Analog Devices ADT75BRMZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 712 |
|
$1.8600 / $4.6300 | Buy Now |
|
Analog Devices Inc | LM75 Replacement Min Qty: 1 Package Multiple: 1000 | 1351 |
|
$1.6750 / $4.7900 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 15 |
|
$1.8000 / $2.4000 | Buy Now |
|
Rochester Electronics | 1 Degree Centigrade Accurate, 12-Bit Digital Temperature Sensor RoHS: Compliant Status: Active Min Qty: 1 | 1198 |
|
$1.5800 / $1.8600 | Buy Now |
|
Vyrian | Sensors & Transducers | 908 |
|
RFQ | |
|
Win Source Electronics | SENSOR TEMP I2C/SMBUS 8MSOP | 60400 |
|
$0.6477 / $0.8365 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADT75BRMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADT75BRMZ-REEL7
Analog Devices Inc
±1°C Accurate, 12-Bit Digital Temperature Sensor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 3 Cel | |
Additional Feature | ACCURACY FOR A GRADE | |
Body Breadth | 3 mm | |
Body Height | 0.85 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.001 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | I2C INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for ADT75BRMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADT75BRMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADT75BRMZ-REEL | Analog Devices Inc | $2.2435 | ±1°C Accurate, 12-Bit Digital Temperature Sensor | ADT75BRMZ-REEL7 vs ADT75BRMZ-REEL |
ADT75BRMZ | Analog Devices Inc | $2.0495 | ±1°C Accurate, 12-Bit Digital Temperature Sensor | ADT75BRMZ-REEL7 vs ADT75BRMZ |