Part Details for ADTC143ZCAQ-7 by Diodes Incorporated
Overview of ADTC143ZCAQ-7 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADTC143ZCAQ-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADTC143ZCAQ-7-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT23-3 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0290 / $0.0493 | Buy Now |
DISTI #
ADTC143ZCAQ-7
|
Avnet Americas | Trans Digital BJT NPN 0.3V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: ADTC143ZCAQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 81000 Factory Stock |
|
$0.0220 / $0.0259 | Buy Now |
DISTI #
621-ADTC143ZCAQ-7
|
Mouser Electronics | Digital Transistors NPN Pre-biased Small Signal Transistor RoHS: Compliant | 2990 |
|
$0.0320 / $0.3000 | Buy Now |
DISTI #
ADTC143ZCAQ-7
|
Avnet Americas | Trans Digital BJT NPN 0.3V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: ADTC143ZCAQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 81000 Factory Stock |
|
$0.0220 / $0.0259 | Buy Now |
DISTI #
ADTC143ZCAQ-7
|
Avnet Silica | Trans Digital BJT NPN 0.3V 100mA 3-Pin SOT-23 T/R (Alt: ADTC143ZCAQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now |