Part Details for ADTL1-12 by Mini-Circuits
Results Overview of ADTL1-12 by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADTL1-12 Information
ADTL1-12 by Mini-Circuits is an RF Transformer.
RF Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for ADTL1-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ |
Part Details for ADTL1-12
ADTL1-12 CAD Models
ADTL1-12 Part Data Attributes
|
ADTL1-12
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ADTL1-12
Mini-Circuits
RF Transformer, 20MHz Min, 1200MHz Max, 1:1,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | MATCHING | |
Cut-off Frequency-Max | 1200 MHz | |
Cut-off Frequency-Min | 20 MHz | |
DC Unbalance Current-Max | 30 mA | |
Height | 2.84 mm | |
Insertion Loss | 2 dB | |
JESD-609 Code | e0 | |
Length | 7.87 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 1200000 kHz | |
Operating Frequency-Min | 20000 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Power Rating | 2 W | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Transformer Type | RF TRANSFORMER | |
Width | 5.59 mm |