Part Details for ADTSF60KVTR by APEM Inc
Overview of ADTSF60KVTR by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADTSF60KVTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADTSF60KVTR-ND
|
DigiKey | SWITCH TACTILE Min Qty: 2000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6333 | Buy Now |
DISTI #
642-ADTSF60KVTR
|
Mouser Electronics | Tactile Switches TACT SWITCH | 0 |
|
$0.5820 / $2.6600 | Order Now |
|
Onlinecomponents.com | Tactile Switch - SPST - Off-Mom - 0.05A 12VDC - Round Actuator - Black Actuator Cap - 100gf - 2 mm Height - Solder Pad Termination. RoHS: Compliant | 0 |
|
$0.4995 / $2.1661 | Buy Now |
|
Master Electronics | Tactile Switch - SPST - Off-Mom - 0.05A 12VDC - Round Actuator - Black Actuator Cap - 100gf - 2 mm Height - Solder Pad Termination. RoHS: Compliant | 0 |
|
$0.4995 / $2.1661 | Buy Now |