Part Details for ADTSF60NVTR by APEM Inc
Overview of ADTSF60NVTR by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADTSF60NVTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADTSF60NVTR-ND
|
DigiKey | SWITCH TACTILE Min Qty: 2000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6333 | Buy Now |
DISTI #
642-ADTSF60NVTR
|
Mouser Electronics | Tactile Switches TACT SWITCH | 0 |
|
$0.5180 / $0.5750 | Order Now |
|
Onlinecomponents.com | Tactile Switch - SPST - Off-Mom - 0.05A 12VDC - Round Actuator - Brown Actuator Cap - 160gf - 2 mm Height - Solder Pad Termination. RoHS: Compliant | 0 |
|
$0.4995 / $2.1661 | Buy Now |
|
Master Electronics | Tactile Switch - SPST - Off-Mom - 0.05A 12VDC - Round Actuator - Brown Actuator Cap - 160gf - 2 mm Height - Solder Pad Termination. RoHS: Compliant | 0 |
|
$0.4995 / $2.1661 | Buy Now |
Part Details for ADTSF60NVTR
ADTSF60NVTR CAD Models
ADTSF60NVTR Part Data Attributes
|
ADTSF60NVTR
APEM Inc
Buy Now
|
Compare Parts:
ADTSF60NVTR
APEM Inc
|
Samacsys Manufacturer | Apem |