Part Details for ADTSF60SV by APEM Inc
Overview of ADTSF60SV by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADTSF60SV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADTSF60SV-ND
|
DigiKey | SWITCH TACTILE Min Qty: 75 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5997 | Buy Now |
DISTI #
642-ADTSF60SV
|
Mouser Electronics | Tactile Switches Tact Switch RoHS: Compliant | 0 |
|
$1.5900 / $3.2000 | Order Now |
|
Onlinecomponents.com | Tactile Switch - SPST - Off-Mom - 0.05A 12VDC - Round Actuator - Salmon Actuator Cap - 320gf - 2 mm Height - Solder Pad Termination. RoHS: Compliant | 0 |
|
$0.5800 / $2.5990 | Buy Now |
|
Master Electronics | Tactile Switch - SPST - Off-Mom - 0.05A 12VDC - Round Actuator - Salmon Actuator Cap - 320gf - 2 mm Height - Solder Pad Termination. RoHS: Compliant | 0 |
|
$0.5800 / $2.5990 | Buy Now |