There are no models available for this part yet.
Overview of ADTSF61KVTR by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ADTSF61KVTR by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ADTSF61KVTR-ND
|
DigiKey | SWITCH TACTILE Min Qty: 2000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6333 | Buy Now | |
DISTI #
642-ADTSF61KVTR
|
Mouser Electronics | Tactile Switches Tact Switch RoHS: Compliant | 0 |
|
$0.5580 / $0.5690 | Order Now | |
Onlinecomponents.com | Tactile Switch - SPST - Off-Mom - 0.05A 12VDC - Round Actuator - Black Actuator Cap - 100gf - 2.5 mm Height - Solder Pad Termination. RoHS: Compliant | 0 |
|
$0.4995 / $2.1661 | Buy Now | ||
Master Electronics | Tactile Switch - SPST - Off-Mom - 0.05A 12VDC - Round Actuator - Black Actuator Cap - 100gf - 2.5 mm Height - Solder Pad Termination. RoHS: Compliant | 0 |
|
$0.4995 / $2.1661 | Buy Now |