Part Details for ADTSF61RV by APEM Inc
Overview of ADTSF61RV by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADTSF61RV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADTSF61RV-ND
|
DigiKey | SWITCH TACTILE Min Qty: 75 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3635 | Buy Now |
DISTI #
642-ADTSF61RV
|
Mouser Electronics | Tactile Switches Tact Switch RoHS: Compliant | 0 |
|
$0.5210 / $1.0400 | Order Now |
|
Onlinecomponents.com | Tactile Switch - SPST - Off-Mom - 0.05A 12VDC - Round Actuator - Red Actuator Cap - 260gf - 2.5 mm Height - Solder Pad Termination. RoHS: Compliant | 0 |
|
$0.5200 / $2.3080 | Buy Now |
|
Master Electronics | Tactile Switch - SPST - Off-Mom - 0.05A 12VDC - Round Actuator - Red Actuator Cap - 260gf - 2.5 mm Height - Solder Pad Termination. RoHS: Compliant | 0 |
|
$0.5200 / $2.3080 | Buy Now |