There are no models available for this part yet.
Overview of ADTSGF62KVTR by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ADTSGF62KVTR by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ADTSGF62KVTR-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 2500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5757 | Buy Now | |
DISTI #
642-ADTSGF62KVTR
|
Mouser Electronics | Tactile Switches TACT SWITCH | 0 |
|
$0.5180 / $0.5750 | Order Now | |
Onlinecomponents.com | Tactile Switch - SPST - Off-Mom - 0.05A 12VDC - Round Actuator With Black Cap - 100gf - 3.1 mm Height - Ground Terminal - Solder Pad Termination. RoHS: Compliant | 0 |
|
$0.4995 / $2.1661 | Buy Now | ||
Master Electronics | Tactile Switch - SPST - Off-Mom - 0.05A 12VDC - Round Actuator With Black Cap - 100gf - 3.1 mm Height - Ground Terminal - Solder Pad Termination. RoHS: Compliant | 0 |
|
$0.4995 / $2.1661 | Buy Now |
CAD Models for ADTSGF62KVTR by APEM Inc
Part Data Attributes for ADTSGF62KVTR by APEM Inc
ADTSGF62KVTR
APEM Inc
|
|
---|---|
Samacsys Manufacturer
|
Apem
|
Want to compare parts?
-
ADTSGF62KVTRAPEM IncVS
-