Part Details for ADTSM25NKVTR by APEM Inc
Overview of ADTSM25NKVTR by APEM Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADTSM25NKVTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC3948
|
Newark | Tact Switch Rohs Compliant: Yes |Apem ADTSM25NKVTR Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5360 | Buy Now |
DISTI #
642-ADTSM25NKVTR
|
Mouser Electronics | Tactile Switches TACT SWITCH RoHS: Compliant | 0 |
|
$0.3620 / $0.6800 | Order Now |
|
Master Electronics | Tactile Switch - SPST - Off-Mom - 50mA 12VDC - Brown Cap - 100gf Operating Force - Gull Wing Lead - SMD/SMT Mount. RoHS: Compliant | 0 |
|
$0.2925 / $0.4080 | Buy Now |
Part Details for ADTSM25NKVTR
ADTSM25NKVTR CAD Models
ADTSM25NKVTR Part Data Attributes
|
ADTSM25NKVTR
APEM Inc
Buy Now
|
Compare Parts:
ADTSM25NKVTR
APEM Inc
|
Samacsys Manufacturer | Apem |