Part Details for ADTSM25RV by APEM Inc
Overview of ADTSM25RV by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADTSM25RV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K6611
|
Newark | Tact Switch Rohs Compliant: Yes |Apem ADTSM25RV RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 / $1.2200 | Buy Now |
DISTI #
ADTSM25RV-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6333 | Buy Now |
DISTI #
642-ADTSM25RV
|
Mouser Electronics | Tactile Switches 0.05A 12VDC Red 260gf, 8.5mm, SPST RoHS: Compliant | 0 |
|
$0.6330 / $1.0400 | Order Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD Bulk RoHS: Compliant |
1000 Partner Stock |
|
$0.4760 / $0.7096 | Buy Now |
DISTI #
C1S118300274853
|
Chip1Stop | Tactile Switch RoHS: Compliant | 1000 |
|
$0.4640 / $0.5110 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD Bulk RoHS: Compliant |
1000 Partner Stock |
|
$0.4760 / $0.7096 | Buy Now |
Part Details for ADTSM25RV
ADTSM25RV CAD Models
ADTSM25RV Part Data Attributes
|
ADTSM25RV
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
ADTSM25RV
APEM Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.04N, Solder Terminal, Surface Mount-straight, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.197 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 0.3556 mm | |
Actuator Type | STEM | |
Body Breadth | 12 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 12 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3.04 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BAG; BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for ADTSM25RV
This table gives cross-reference parts and alternative options found for ADTSM25RV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADTSM25RV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSMJM4.3 | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.77N, SURFACE MOUNT-STRAIGHT | TE Connectivity | ADTSM25RV vs FSMJM4.3 |
TL-1240-R-Q-2J-CLR | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-straight | E-Switch Inc | ADTSM25RV vs TL-1240-R-Q-2J-CLR |
PTS645TL31LFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.27N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | ADTSM25RV vs PTS645TL31LFS |
KSM0311CT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.24N, Solder Terminal, Through Hole-straight | Hokuriku Electric Industry Co Ltd | ADTSM25RV vs KSM0311CT |
SWT6-E2M | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | TT Electronics Resistors | ADTSM25RV vs SWT6-E2M |
SWT8-R1Y | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 5.1N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | TT electronics / BI Technologies | ADTSM25RV vs SWT8-R1Y |
SWT8-M2STR | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 3.14N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | ADTSM25RV vs SWT8-M2STR |
SWT7-G1YTR | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | ADTSM25RV vs SWT7-G1YTR |
ADTSJW69TVT/R | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.53N, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | ADTSM25RV vs ADTSJW69TVT/R |
ADTSM25N/KV | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | ADTSM25RV vs ADTSM25N/KV |