Part Details for ADTSM25SV by APEM Inc
Overview of ADTSM25SV by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADTSM25SV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADTSM25SV-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 400 Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.0277 | Buy Now |
DISTI #
642-ADTSM25SV
|
Mouser Electronics | Tactile Switches SW TACT SPST 0.05A 12VDC RoHS: Compliant | 0 |
|
$0.7510 / $1.7800 | Order Now |
|
Onlinecomponents.com | Tactile Switch - SPST-NO - Off-Mom - 0.05A 12VDC - Standard Actuator - 8.50mm Actuator Height - Top Actuated - 320gf - Tactile Feedback - Gull Wing. RoHS: Compliant | 0 |
|
$0.4995 / $2.1465 | Buy Now |
|
Master Electronics | Tactile Switch - SPST-NO - Off-Mom - 0.05A 12VDC - Standard Actuator - 8.50mm Actuator Height - Top Actuated - 320gf - Tactile Feedback - Gull Wing. RoHS: Compliant | 0 |
|
$0.4995 / $2.1465 | Buy Now |
Part Details for ADTSM25SV
ADTSM25SV CAD Models
ADTSM25SV Part Data Attributes
|
ADTSM25SV
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
ADTSM25SV
APEM Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.92N, Solder Terminal, Surface Mount-straight, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.197 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 0.3556 mm | |
Actuator Type | STEM | |
Body Breadth | 12 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 12 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3.92 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BAG; BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for ADTSM25SV
This table gives cross-reference parts and alternative options found for ADTSM25SV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADTSM25SV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1BT012-10110 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.27N, Solder Terminal, Surface Mount-straight | Foxconn | ADTSM25SV vs 1BT012-10110 |
SWT8-M1STR | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.14N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | TT Electronics Resistors | ADTSM25SV vs SWT8-M1STR |
ADTSM25NVB | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | ADTSM25SV vs ADTSM25NVB |
SWT8-R1N | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.57N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | TT electronics / BI Technologies | ADTSM25SV vs SWT8-R1N |
ADTSM21SVB | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.92N, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | ADTSM25SV vs ADTSM21SVB |
SWT6-V7K | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | ADTSM25SV vs SWT6-V7K |
PHAP3308 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.1N, Solder Terminal, Through Hole-straight | APEM Inc | ADTSM25SV vs PHAP3308 |
SWT8-V1S | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 3.14N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | ADTSM25SV vs SWT8-V1S |
SWT6-E3RD | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.55N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | ADTSM25SV vs SWT6-E3RD |
STHW-660-S | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.56N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Bourns Inc | ADTSM25SV vs STHW-660-S |