There are no models available for this part yet.
Overview of ADTSM63RV by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ADTSM63RV by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75K6647
|
Newark | Tact Switch Rohs Compliant: Yes |Apem ADTSM63RV RoHS: Compliant Min Qty: 1001 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6400 | Buy Now | |
DISTI #
ADTSM63RV-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1391 In Stock |
|
$0.3010 / $0.5700 | Buy Now | |
DISTI #
642-ADTSM63RV
|
Mouser Electronics | Tactile Switches SW TACT SPST 0.05A 12VDC 6MM RoHS: Compliant | 424 |
|
$0.3010 / $0.5100 | Buy Now | |
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD Bulk RoHS: Compliant |
69 In Stock |
|
$0.2580 / $0.4180 | Buy Now | ||
Master Electronics | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD Bulk RoHS: Compliant |
69 In Stock |
|
$0.2580 / $0.4180 | Buy Now |
CAD Models for ADTSM63RV by APEM Inc
Part Data Attributes for ADTSM63RV by APEM Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Samacsys Manufacturer
|
Apem
|
Actuator Angle
|
|
Actuator Color
|
BLACK
|
Actuator Length
|
0.138 inch
|
Actuator Material
|
THERMOPLASTIC
|
Actuator Travel
|
0.254 mm
|
Actuator Type
|
STEM
|
Body Breadth
|
6.2 mm
|
Body Color
|
BLACK
|
Body Height
|
3.5 mm
|
Body Length or Diameter
|
6.2 mm
|
Center Contact Material
|
PHOSPHOR BRONZE
|
Center Contact Plating
|
SILVER
|
Circuit Configuration
|
1X1
|
Contact Current(DC)-Max
|
0.05 A
|
Contact (DC) Max Rating R Load
|
.05A@12VDC
|
Contact Resistance
|
0.1 mΩ
|
Contact Voltage(DC)-Max
|
12 V
|
Dielectric Withstand Volts
|
250VAC V
|
Electrical Life
|
100000 Cycle(s)
|
End Contact Material
|
PHOSPHOR BRONZE
|
End Contact Plating
|
SILVER
|
Housing Material
|
STAINLESS STEEL
|
Insulation Resistance
|
100000000 Ω
|
Insulator Material
|
THERMOPLASTIC
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Number of Switches
|
1
|
Operating Force-Max
|
3.04 N
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Packing Method
|
BAG; BULK
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY-TACTILE
|
Switch Function
|
SPST
|
Switch Type
|
KEYPAD SWITCH
|
Terminal Finish
|
Silver (Ag)
|
Terminal Material
|
BRASS
|
Termination Type
|
SOLDER
|
Alternate Parts for ADTSM63RV
This table gives cross-reference parts and alternative options found for ADTSM63RV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADTSM63RV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M801-3120400R | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.04N, Solder Terminal, Surface Mount-straight | Harwin | ADTSM63RV vs M801-3120400R |
ADTSM61RV | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.04N, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | ADTSM63RV vs ADTSM61RV |
SDTM-620-RTR | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 3.04 N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | Bourns Inc | ADTSM63RV vs SDTM-620-RTR |
SDTM644RTR | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.04N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | Bourns Inc | ADTSM63RV vs SDTM644RTR |
M801-3120300R | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.04N, Solder Terminal, Surface Mount-straight | Harwin | ADTSM63RV vs M801-3120300R |
SDTM-644-R | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 3.04 N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | Bourns Inc | ADTSM63RV vs SDTM-644-R |
M801-3120200R | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.04N, Solder Terminal, Surface Mount-straight | Harwin | ADTSM63RV vs M801-3120200R |
SDTM648R | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.04N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | Bourns Inc | ADTSM63RV vs SDTM648R |
M801-3120100R | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.04N, Solder Terminal, Surface Mount-straight | Harwin | ADTSM63RV vs M801-3120100R |
ADTSM61RVB | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.04N, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | ADTSM63RV vs ADTSM61RVB |
Related Parts for ADTSM63RV
-
ADTSM63SVKeypad Switches
-
ADUC842BCPZ8-3Microcontrollers
-
ADP2371ACPZ-3.3-R7Switching Regulator or Controllers
-
ADP130AUJZ-2.5-R7Linear Regulator ICs
-
ADA4000-4ARUZ-RLOperational Amplifiers
-
ADP04SDIP Switches
-
ADT7475ARQZ-REELOther Analog ICs
-
ADP3401ARU-REELPower Management Circuits
-
ADN4694EBRZ-RL7Line Driver or Receivers