-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W7243
|
Newark | Tactile Switch, 0.05A, 12Vdc, Smd, Product Range:Adtsm Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:180Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:- Rohs Compliant: Yes |Apem ADTSMW64NVTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$0.5820 / $0.7900 | Buy Now |
DISTI #
679-2310-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17927 In Stock |
|
$0.3790 / $0.7600 | Buy Now |
DISTI #
642-ADTSMW64NVTR
|
Mouser Electronics | Tactile Switches Tactile, Surface Mnt 6.6mm, Brown, 160gf RoHS: Compliant | 3525 |
|
$0.3790 / $0.7600 | Buy Now |
DISTI #
72113298
|
RS | Tactile Switch, SPST-NO, OFF-(ON), Top Actuated, 0.05A, 12VDC, Gull Wing | APEM Components ADTSMW64NVTR RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4200 / $0.4330 | RFQ |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.77N SMD T/R RoHS: Compliant |
1800 In Stock |
|
$0.3661 / $0.4569 | Buy Now |
DISTI #
73544882
|
Verical | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.77N SMD T/R Min Qty: 900 Package Multiple: 900 Date Code: 2321 | Americas - 1800 |
|
$0.5410 / $0.6346 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.77N SMD T/R RoHS: Compliant |
1800 In Stock |
|
$0.3661 / $0.4569 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy