ADUCM331WFSBCPZ-RL
Analog Devices Inc
Description: ADUCM331WFSBCPZ-RL

Overview of ADUCM331WFSBCPZ-RL by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Telecommunications

Price & Stock for ADUCM331WFSBCPZ-RL by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 505-ADUCM331WFSBCPZ-RLCT-ND
DigiKey IC MCU 32BIT 128KB FLASH 32LFCSP Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel® Temporarily Out of Stock
  • 1 $26.4600
$26.4600 Buy Now
Rochester Electronics ADUCM331WFS - Battery Monitor GenIII(128KB) RoHS: Compliant Status: Active Min Qty: 1 555
  • 1 $17.3500
  • 25 $17.0100
  • 100 $16.3100
  • 500 $15.6200
  • 1,000 $14.7500
$14.7500 / $17.3500 Buy Now
DISTI # ADUCM331WFSBCRL
Richardson RFPD MICROCONTROLLER IC RoHS: Compliant Min Qty: 1 0
RFQ

CAD Models for ADUCM331WFSBCPZ-RL by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADUCM331WFSBCPZ-RL by Analog Devices Inc

ADUCM331WFSBCPZ-RL
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
LFCSP-32
Pin Count
32
Manufacturer Package Code
CP-32-15
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2018-12-03
Samacsys Manufacturer
Analog Devices
Bus Compatibility
SPI
JESD-30 Code
S-XQCC-N32
Length
6 mm
Number of Terminals
32
Operating Temperature-Max
115 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC32,.24SQ,20
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Screening Level
AEC-Q100
Seated Height-Max
1 mm
Supply Voltage-Max
18 V
Supply Voltage-Min
3.6 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
6 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR CIRCUIT
Want to compare parts?
  1. ADUCM331WFSBCPZ-RL
    Analog Devices Inc
    ADUCM331WFSBCPZ-RL
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADUCM331WFSBCPZ-RL by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADUCM331WFSBCPZ-RL by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADUCM331WFSBCPZ-RL would you like to use for your alert(s)?
  • Please alert me when ADUCM331WFSBCPZ-RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADUCM331WFSBCPZ-RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADUCM331WFSBCPZ-RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADUCM331WFSBCPZ-RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADUCM331WFSBCPZ-RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADUCM331WFSBCPZ-RL by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: