-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-Channel Digital Isolator (1/1 Channel Directionality)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM1201WTRZ by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5734
|
Newark | Digital Isolator, 2Ch, -40 To 125Deg C, No. Of Channels:2Channels, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Data Rate:10Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM1201WTRZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 146 |
|
$4.3900 / $7.8500 | Buy Now |
|
Analog Devices Inc | 3-5.5V DC 10Mbit/sc 2Chnl Dgtl Package Multiple: 98 | 73872 |
|
$4.1818 / $9.6200 | Buy Now |
DISTI #
ADUM1201WTRZ
|
TME | IC: interface, digital isolator, 10Mbps, iCoupler®, 2.7÷5.5VDC Min Qty: 1 | 0 |
|
$5.3100 / $7.8800 | RFQ |
|
Win Source Electronics | Dual-Channel Digital Isolators | IC DGTL ISO 2CH LOGIC 8SOIC | 19134 |
|
$3.2912 / $4.9367 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM1201WTRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM1201WTRZ
Analog Devices Inc
Dual-Channel Digital Isolator (1/1 Channel Directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 5V NOMINAL SUPPLY | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADUM1201WTRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM1201WTRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADUM1201WSRZ-RL7 | Analog Devices Inc | $3.3149 | Dual-Channel Digital Isolator (1/1 Channel Directionality) | ADUM1201WTRZ vs ADUM1201WSRZ-RL7 |
ISO7421EQDWRQ1 | Texas Instruments | $1.7583 | Automotive, dual-channel, 1/1, 50-Mbps digital isolator 16-SOIC -40 to 125 | ADUM1201WTRZ vs ISO7421EQDWRQ1 |
ADUM3201BRZ-RL7 | Analog Devices Inc | $2.6729 | Dual-Channel, Digital Isolator, Enhanced System-Level ESD Reliability | ADUM1201WTRZ vs ADUM3201BRZ-RL7 |
ADUM1201BRZ-RL7 | Analog Devices Inc | $3.1200 | Dual-Channel Digital Isolator (1/1 Channel Directionality) | ADUM1201WTRZ vs ADUM1201BRZ-RL7 |
ADUM1201BRZ | Analog Devices Inc | $1.7988 | Dual-Channel Digital Isolator (1/1 Channel Directionality) | ADUM1201WTRZ vs ADUM1201BRZ |
ISO7421ED | Texas Instruments | $1.8852 | Dual-channel, 1/1, 50-Mbps digital isolator 8-SOIC -40 to 125 | ADUM1201WTRZ vs ISO7421ED |
ISO7421DR | Texas Instruments | $2.9359 | Dual-channel, 1/1, 1-Mbps digital isolator 8-SOIC -40 to 125 | ADUM1201WTRZ vs ISO7421DR |
ISO7421MDREP | Texas Instruments | $2.8661 | Low-Power Dual Digital Isolators 8-SOIC -55 to 125 | ADUM1201WTRZ vs ISO7421MDREP |
ADUM1201BR-RL7 | Analog Devices Inc | Check for Price | Dual-Channel Digital Isolator (1/1 Channel Directionality) | ADUM1201WTRZ vs ADUM1201BR-RL7 |
ADUM3201ARZ | Analog Devices Inc | $2.4323 | Dual-Channel, Digital Isolator, Enhanced System-Level ESD Reliability | ADUM1201WTRZ vs ADUM3201ARZ |