-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADUM120N0WBRZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK8130
|
Newark | Digital Isolator, 2Ch, 125Deg C, Nsoic-8, No. Of Channels:2Channels, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Data Rate:150Mbps, Input Level:-, Output Level:-, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM120N0WBRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.3900 / $2.7900 | Buy Now |
DISTI #
505-ADUM120N0WBRZ-ND
|
DigiKey | DGTL ISO 3000VRMS 2CH GP 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1351 In Stock |
|
$1.2928 / $2.6800 | Buy Now |
DISTI #
584-ADUM120N0WBRZ
|
Mouser Electronics | Digital Isolators 3.0 kV rms, Dual-Channel Digital Isolators RoHS: Compliant | 672 |
|
$1.2900 / $2.6700 | Buy Now |
|
Analog Devices Inc | 2ch EMC robust 3kV digital Iso Min Qty: 1 Package Multiple: 98 | 271 |
|
$1.0000 / $2.6800 | Buy Now |
DISTI #
ADUM120N0WBRZ
|
Richardson RFPD | CIRCULATORS/ISOLATORS RoHS: Compliant Min Qty: 490 | 0 |
|
$1.3100 / $1.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM120N0WBRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM120N0WBRZ
Analog Devices Inc
ADUM120N0WBRZ
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-09-25 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 2.5V, 3.3V, 5V NOMINAL SUPPLY | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADUM120N0WBRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM120N0WBRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XISO6721FBDR | General-purpose, dual-channel, 1/1 digital isolator 8-SOIC -40 to 125 | Texas Instruments | ADUM120N0WBRZ vs XISO6721FBDR |
ISO6721QDWVRQ1 | Automotive, general-purpose, dual-channel, 1/1 digital isolator 8-SOIC -40 to 125 | Texas Instruments | ADUM120N0WBRZ vs ISO6721QDWVRQ1 |
ISO6721FBDR | General-purpose, dual-channel, 1/1 digital isolator 8-SOIC -40 to 125 | Texas Instruments | ADUM120N0WBRZ vs ISO6721FBDR |
ADUM120N0BRZ | ADUM120N0BRZ | Analog Devices Inc | ADUM120N0WBRZ vs ADUM120N0BRZ |
ADUM120N0BRZ-RL7 | ADUM120N0BRZ-RL7 | Analog Devices Inc | ADUM120N0WBRZ vs ADUM120N0BRZ-RL7 |
ISO6720FBDR | General purpose dual-channel, 2/0, digital isolator 8-SOIC -40 to 125 | Texas Instruments | ADUM120N0WBRZ vs ISO6720FBDR |
ISO6720BDR | General purpose dual-channel, 2/0, digital isolator 8-SOIC -40 to 125 | Texas Instruments | ADUM120N0WBRZ vs ISO6720BDR |
ISO6720FQDWVRQ1 | Automotive, general-purpose, dual-channel, 2/0 digital isolator 8-SOIC -40 to 125 | Texas Instruments | ADUM120N0WBRZ vs ISO6720FQDWVRQ1 |
ISO6721FQDWVRQ1 | Automotive, general-purpose, dual-channel, 1/1 digital isolator 8-SOIC -40 to 125 | Texas Instruments | ADUM120N0WBRZ vs ISO6721FQDWVRQ1 |
XISO6721BDR | General-purpose, dual-channel, 1/1 digital isolator 8-SOIC -40 to 125 | Texas Instruments | ADUM120N0WBRZ vs XISO6721BDR |