Part Details for ADUM1245ARSZ-RL7 by Analog Devices Inc
Overview of ADUM1245ARSZ-RL7 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM1245ARSZ-RL7 | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS | |
ADUM1245ARSZ | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS |
Price & Stock for ADUM1245ARSZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADUM1245ARSZ-RL7-ND
|
DigiKey | DGTL ISO 3750VRMS 2CH GP 20SSOP Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3500 / $2.6772 | Buy Now |
DISTI #
584-ADUM1245ARSZ-RL7
|
Mouser Electronics | Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS RoHS: Compliant | 0 |
|
$2.3500 / $2.6700 | Order Now |
|
Analog Devices Inc | DUAL-CHANNEL DIGITAL ISOLATORS Min Qty: 500 Package Multiple: 500 | 500 |
|
$2.3757 / $3.1400 | Buy Now |
Part Details for ADUM1245ARSZ-RL7
ADUM1245ARSZ-RL7 CAD Models
ADUM1245ARSZ-RL7 Part Data Attributes
|
ADUM1245ARSZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM1245ARSZ-RL7
Analog Devices Inc
Micropower, Dual-Channel Digital Isolators, Default Low (2/0 Channel Directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RS-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for ADUM1245ARSZ-RL7
This table gives cross-reference parts and alternative options found for ADUM1245ARSZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM1245ARSZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI8420BB-D-ISR | Analog Circuit, 1 Func, CMOS, PDSO8, SOIC-8 | Silicon Laboratories Inc | ADUM1245ARSZ-RL7 vs SI8420BB-D-ISR |
ADUM3200WCRZ | Dual-Channel, Digital Isolator, Enhanced System-Level ESD Reliability | Analog Devices Inc | ADUM1245ARSZ-RL7 vs ADUM3200WCRZ |
ISO7220BDG4 | Dual-channel, 2/0, 5-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | ADUM1245ARSZ-RL7 vs ISO7220BDG4 |
IL711S-1 | Analog Circuit, 1 Func, CMOS, PDSO8, MSOP-8 | NVE Corporation | ADUM1245ARSZ-RL7 vs IL711S-1 |
IL511E | Analog Circuit, 2 Func, PDSO16, SOIC-16 | NVE Corporation | ADUM1245ARSZ-RL7 vs IL511E |
HCPL-9030-000E | SPECIALTY LOGIC CIRCUIT, PDIP8, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Avago Technologies | ADUM1245ARSZ-RL7 vs HCPL-9030-000E |
ADUM3200WBRZ-RL7 | Dual-Channel, Digital Isolator, Enhanced System-Level ESD Reliability | Analog Devices Inc | ADUM1245ARSZ-RL7 vs ADUM3200WBRZ-RL7 |
ADUM1240ARSZ | Micropower, Dual-Channel Digital Isolators, Default High (2/0 Channel Directionality) | Analog Devices Inc | ADUM1245ARSZ-RL7 vs ADUM1240ARSZ |
SI8423AB-B-IS | Analog Circuit, 1 Func, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 | Silicon Laboratories Inc | ADUM1245ARSZ-RL7 vs SI8423AB-B-IS |
ADUM1200WSRZ | Dual-Channel Digital Isolator (2/0 Channel Directionality) | Analog Devices Inc | ADUM1245ARSZ-RL7 vs ADUM1200WSRZ |