There are no models available for this part yet.
Overview of ADUM1251ARZ by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM1251ARZ-RL7 | Analog Devices | DUAL-Hot-Swappable 12C Isolato | |
ADUM1251ARZ | Analog Devices | DUAL-Hot-Swappable 12C Isolato |
CAD Models for ADUM1251ARZ by Rochester Electronics LLC
Part Data Attributes for ADUM1251ARZ by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Interface IC Type
|
INTERFACE CIRCUIT
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
COMMERCIAL
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
3.9 mm
|
Related Parts for ADUM1251ARZ
-
MK60DN512ZVMD10Microcontrollers
-
ADUM1251ARZ-RL7Other Interface ICs
-
ADUM1300ARWZOther Analog ICs
-
AD7192BRUZAnalog to Digital Converters
-
ADUM4223ARWZPeripheral Drivers
-
ADM3251EARWZLine Driver or Receivers
-
MIC2250-2YD5-TRSwitching Regulator or Controllers
-
SIR846DP-T1-GE3Power Field-Effect Transistors
-
AD5724AREZDigital to Analog Converters