-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3kV rms, Default High, Dual-Channel Digital Isolators (1/1 Channel Directionality)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK8137
|
Newark | Digital Isolator, 2Ch, 125Deg C, Nsoic-8, No. Of Channels:2Channels, Supply Voltage Min:3.135V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Data Rate:25Mbps, Input Level:-, Output Level:-, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM1281WBRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.1800 / $7.2500 | Buy Now |
DISTI #
505-ADUM1281WBRZ-ND
|
DigiKey | DGTL ISO 3000VRMS 2CH GP 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
33 In Stock |
|
$3.8077 / $6.9700 | Buy Now |
DISTI #
584-ADUM1281WBRZ
|
Mouser Electronics | Digital Isolators 3kV rms, Default High, Dual-Channel Digital Isolators (1/1 Channel Directionality) RoHS: Compliant | 60 |
|
$3.8000 / $6.9700 | Buy Now |
DISTI #
V36:1790_14442581
|
Arrow Electronics | Digital Isolator CMOS 2-CH 25Mbps Automotive AEC-Q100 8-Pin SOIC N Tube Min Qty: 98 Package Multiple: 98 Lead time: 10 Weeks Date Code: 2207 | Americas - 64 |
|
$1.6920 / $3.4733 | Buy Now |
DISTI #
26623195
|
Verical | Digital Isolator CMOS 2-CH 25Mbps Automotive AEC-Q100 8-Pin SOIC N Tube Min Qty: 98 Package Multiple: 98 | Americas - 8330 |
|
$3.7179 / $4.4615 | Buy Now |
DISTI #
62381552
|
Verical | Digital Isolator CMOS 2-CH 25Mbps Automotive AEC-Q100 8-Pin SOIC N Tube Min Qty: 64 Package Multiple: 64 Date Code: 2207 | Americas - 64 |
|
$1.6920 / $1.7160 | Buy Now |
|
Rochester Electronics | ADUM1281 - 3kV rms, Default High, Dual-Channel Digital Isolators (1/1 Channel Directionality) RoHS: Compliant Status: Active Min Qty: 1 | 28 |
|
$3.5900 / $4.2300 | Buy Now |
DISTI #
ADUM1281WBRZ
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 98 | 0 |
|
$3.7900 / $4.0500 | Buy Now |
|
Chip1Cloud | DGTL ISO 3000VRMS 2CH GP 8SOIC / General Purpose Digital Isolator 3000Vrms 2 Channel 25Mbps 25kV/��s CMTI 8-SOIC (0.154", 3.90mm Width) | 5040 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM1281WBRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM1281WBRZ
Analog Devices Inc
3kV rms, Default High, Dual-Channel Digital Isolators (1/1 Channel Directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADUM1281WBRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM1281WBRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM1281WBRZ-RL7 | 3kV rms, Default High, Dual-Channel Digital Isolators (1/1 Channel Directionality) | Analog Devices Inc | ADUM1281WBRZ vs ADUM1281WBRZ-RL7 |