Part Details for ADUM1286CRZ-RL7 by Analog Devices Inc
Overview of ADUM1286CRZ-RL7 by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUM1286CRZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK8142
|
Newark | Digital Isolator, 2Ch, 125Deg C, Nsoic-8, No. Of Channels:2Channels, Supply Voltage Min:3.135V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Data Rate:100Mbps, Input Level:-, Output Level:-, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM1286CRZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.9100 / $4.6500 | Buy Now |
DISTI #
505-ADUM1286CRZ-RL7CT-ND
|
DigiKey | DGTL ISO 3000VRMS 2CH GP 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
827 In Stock |
|
$2.2433 / $4.4700 | Buy Now |
DISTI #
584-ADUM1286CRZ-R7
|
Mouser Electronics | Digital Isolators 3kV rms, Default Low, Dual-Channel Digital Isolators (1/1 Channel Directionality) RoHS: Compliant | 284 |
|
$2.3000 / $4.5900 | Buy Now |
DISTI #
A01:0375_01758284
|
Arrow Electronics | Digital Isolator CMOS 2-CH 100Mbps 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Date Code: 2324 | Asia - 4000 |
|
$2.2350 / $2.3520 | Buy Now |
DISTI #
V36:1790_06223564
|
Arrow Electronics | Digital Isolator CMOS 2-CH 100Mbps 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2324 | Americas - 1000 |
|
$2.2140 / $2.3520 | Buy Now |
|
Analog Devices Inc | 3kV 2 Ch Dig. Isol Default Low Min Qty: 1 Package Multiple: 1000 | 166 |
|
$2.2433 / $4.4700 | Buy Now |
DISTI #
77298009
|
Verical | Digital Isolator CMOS 2-CH 100Mbps 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 4000 |
|
$2.2350 / $2.3520 | Buy Now |
DISTI #
79375381
|
Verical | Digital Isolator CMOS 2-CH 100Mbps 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2324 | Americas - 1000 |
|
$2.2140 / $2.3520 | Buy Now |
DISTI #
ADUM1286CRZ-RL7
|
TME | IC: interface, digital isolator, 100Mbps, iCoupler®, 3÷5.5VDC, SMD Min Qty: 1000 | 0 |
|
$2.5000 | RFQ |
Part Details for ADUM1286CRZ-RL7
ADUM1286CRZ-RL7 CAD Models
ADUM1286CRZ-RL7 Part Data Attributes:
|
ADUM1286CRZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM1286CRZ-RL7
Analog Devices Inc
3kV rms, Default Low, Dual-Channel Digital Isolators (1/1 Channel Directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ADUM1286CRZ-RL7
This table gives cross-reference parts and alternative options found for ADUM1286CRZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM1286CRZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM1286ARZ | 3kV rms, Default Low, Dual-Channel Digital Isolators (1/1 Channel Directionality) | Analog Devices Inc | ADUM1286CRZ-RL7 vs ADUM1286ARZ |