Drivers And Interfaces
ADUM1301CRW
Description: Triple-Channel Digital Isolator

Overview of ADUM1301CRW by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADUM1301CRWZ Analog Devices THREE-CHANNEL DIGITAL ISOLATOR
ADUM1301CRWZ-RL Analog Devices THREE-CHANNEL DIGITAL ISOLATOR

Price & Stock for ADUM1301CRW by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # ADUM1301CRW-ND
DigiKey DGTL ISO 2500VRMS 3CH GP 16SOIC Lead time: 10 Weeks Container: Tube Temporarily Out of Stock
Buy Now

CAD Models for ADUM1301CRW by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADUM1301CRW by Analog Devices Inc

ADUM1301CRW
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.4
Pin Count
16
Manufacturer Package Code
RW-16
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Interface IC Type
INTERFACE CIRCUIT
Interface Standard
EIA-232; EIA-422; EIA-485
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
10.3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. ADUM1301CRW
    Analog Devices Inc
    Triple-Channel Digital Isolator
    VS

Alternate Parts for ADUM1301CRW

This table gives cross-reference parts and alternative options found for ADUM1301CRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM1301CRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADUM1301CRW-RL IC SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013AA, SOIC-16, Analog IC:Other Analog Devices Inc ADUM1301CRW vs ADUM1301CRW-RL
ADUM1301CRWZ-RL Triple-Channel Digital Isolator Analog Devices Inc ADUM1301CRW vs ADUM1301CRWZ-RL
ADUM1301CRWZ Triple-Channel Digital Isolator Analog Devices Inc ADUM1301CRW vs ADUM1301CRWZ
Part Number Description Manufacturer Compare
ADUM1301CRW-RL IC SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013AA, SOIC-16, Analog IC:Other Analog Devices Inc ADUM1301CRW vs ADUM1301CRW-RL
ADUM1301BRWZ-RL Triple-Channel Digital Isolator Analog Devices Inc ADUM1301CRW vs ADUM1301BRWZ-RL
ADUM1301BRW Triple-Channel Digital Isolator Analog Devices Inc ADUM1301CRW vs ADUM1301BRW
ADUM1301CRWZ-RL Triple-Channel Digital Isolator Analog Devices Inc ADUM1301CRW vs ADUM1301CRWZ-RL
ADUM1301CRWZ Triple-Channel Digital Isolator Analog Devices Inc ADUM1301CRW vs ADUM1301CRWZ
ADUM1301BRWZN Interface Circuit, CMOS, PDSO16 Analog Devices Inc ADUM1301CRW vs ADUM1301BRWZN
ADUM1301BRW-RL Triple-Channel Digital Isolator Analog Devices Inc ADUM1301CRW vs ADUM1301BRW-RL

Related Parts for ADUM1301CRW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADUM1301CRW by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADUM1301CRW by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADUM1301CRW would you like to use for your alert(s)?
  • Please alert me when ADUM1301CRW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADUM1301CRW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADUM1301CRW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADUM1301CRW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADUM1301CRW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADUM1301CRW by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: