-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Robust, Quad Channel Isolator W/ Output Enable & 0 Reverse Channels
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5776
|
Newark | Digital Isolator, 4 Ch, -40 To 125Deg C, No. Of Channels:4Channels, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Case/Package:Qsop, No. Of Pins:16Pins, Data Rate:150Mbps, Input Level:Cmos, Output Level:Cmos, Qualification:-Rohs Compliant: Yes |Analog Devices ADUM140E1BRQZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21 |
|
$3.0000 / $4.4000 | Buy Now |
DISTI #
505-ADUM140E1BRQZ-ND
|
DigiKey | DGTL ISO 3000VRMS 4CH GP 16QSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
755 In Stock |
|
$2.1224 / $4.2300 | Buy Now |
DISTI #
584-ADUM140E1BRQZ
|
Mouser Electronics | Digital Isolators Robust, Quad Channel Isolator W/ Output Enable & 0 Reverse Channels RoHS: Compliant | 11033 |
|
$2.0500 / $4.2300 | Buy Now |
DISTI #
V36:1790_18183100
|
Arrow Electronics | Digital Isolator CMOS 4-CH 150Mbps 16-Pin QSOP Tube RoHS: Compliant Min Qty: 294 Package Multiple: 98 Lead time: 10 Weeks Date Code: 2310 | Americas - 44 |
|
$1.8930 / $2.2750 | Buy Now |
|
Analog Devices Inc | IC, Robust Quad ISO, 4:0 ch Min Qty: 1 Package Multiple: 98 | 739 |
|
$1.5800 / $4.2300 | Buy Now |
DISTI #
ADUM140E1BRQZ
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 294 | 0 |
|
$2.0700 / $2.1500 | Buy Now |
DISTI #
4031796
|
element14 Asia-Pacific | DIGITAL ISOLATOR, 4 CH, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 21 |
|
$2.2321 / $4.4715 | Buy Now |
DISTI #
4031796
|
Farnell | DIGITAL ISOLATOR, 4 CH, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 21 |
|
$2.0716 / $4.2185 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM140E1BRQZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM140E1BRQZ
Analog Devices Inc
Robust, Quad Channel Isolator W/ Output Enable & 0 Reverse Channels
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RQ-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.98.60 | |
Date Of Intro | 2017-09-25 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT ALSO OPERATES AT 2.5, 3.3, 5 V | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.64 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for ADUM140E1BRQZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM140E1BRQZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM140E1BRQZ-RL7 | Robust, Quad Channel Isolator W/ Output Enable & 0 Reverse Channels | Analog Devices Inc | ADUM140E1BRQZ vs ADUM140E1BRQZ-RL7 |