Part Details for ADUM141D0BRQZ by Analog Devices Inc
Overview of ADUM141D0BRQZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUM141D0BRQZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9477
|
Newark | Digital Isolator, 4 Ch, -40 To 125Deg C, No. Of Channels:4Channels, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Case/Package:Qsop, No. Of Pins:16Pins, Data Rate:150Mbps, Input Level:Cmos, Output Level:Cmos, Qualification:-Rohs Compliant: Yes |Analog Devices ADUM141D0BRQZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 259 |
|
$3.0700 / $4.4000 | Buy Now |
DISTI #
505-ADUM141D0BRQZ-ND
|
DigiKey | DGTL ISO 3000VRMS 4CH GP 16QSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1270 In Stock |
|
$2.1224 / $4.2300 | Buy Now |
DISTI #
584-ADUM141D0BRQZ
|
Mouser Electronics | Digital Isolators IC, Robust Quad ISO, 3:1 ch RoHS: Compliant | 112 |
|
$2.1400 / $4.4100 | Buy Now |
|
Analog Devices Inc | IC, Robust Quad ISO, 3:1 ch Min Qty: 1 Package Multiple: 98 | 11524 |
|
$1.5800 / $4.2300 | Buy Now |
DISTI #
ADUM141D0BRQZ
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 1 | 245 |
|
$2.0700 / $2.3700 | Buy Now |