Part Details for ADUM141D0BRWZ-RL by Analog Devices Inc
Overview of ADUM141D0BRWZ-RL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM141D0BRWZ-RL | Analog Devices | IC, Robust Quad ISO, 3:1 ch | |
ADUM141D0BRWZ | Analog Devices | IC, Robust Quad ISO, 3:1 ch |
Price & Stock for ADUM141D0BRWZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK8162
|
Newark | Digital Isolator, 4Ch, 125Deg C, Wsoic16, No. Of Channels:4Channels, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:150Mbps, Input Level:-, Output Level:-, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM141D0BRWZ-RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.6500 / $4.2300 | Buy Now |
DISTI #
ADUM141D0BRWZ-RLCT-ND
|
DigiKey | DGTL ISO 3750VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1558 In Stock |
|
$1.9750 / $5.5400 | Buy Now |
DISTI #
584-ADUM141D0BRWZ-RL
|
Mouser Electronics | Digital Isolators IC, Robust Quad ISO, 3:1 ch RoHS: Compliant | 737 |
|
$1.9800 / $4.2300 | Buy Now |
|
Analog Devices Inc | IC, Robust Quad ISO, 3:1 ch Min Qty: 1 Package Multiple: 1000 | 312 |
|
$1.9750 / $5.5400 | Buy Now |
DISTI #
ADUM141D0BRWZRL
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$2.0700 | Buy Now |
|
Win Source Electronics | DGTL ISO 3750VRMS 4CH GP 16SOIC | 19222 |
|
$4.7110 / $7.0660 | Buy Now |