Part Details for ADUM141D1BRZ by Analog Devices Inc
Overview of ADUM141D1BRZ by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM141D1BRZ-RL7 | Analog Devices | IC, Robust Quad ISO, 3:1 ch | |
ADUM141D1BRZ | Analog Devices | IC, Robust Quad ISO, 3:1 ch |
Price & Stock for ADUM141D1BRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9482
|
Newark | Digital Isolator, 4 Ch, -40 To 125Deg C, No. Of Channels:4Channels, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic, No. Of Pins:16Pins, Data Rate:150Mbps, Input Level:Cmos, Output Level:Cmos Rohs Compliant: Yes |Analog Devices ADUM141D1BRZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 247 |
|
$2.5900 / $4.2200 | Buy Now |
DISTI #
505-ADUM141D1BRZ-ND
|
DigiKey | DGTL ISO 3000VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
236 In Stock |
|
$1.9750 / $5.5400 | Buy Now |
DISTI #
584-ADUM141D1BRZ
|
Mouser Electronics | Digital Isolators IC, Robust Quad ISO, 3:1 ch RoHS: Compliant | 12450 |
|
$1.9300 / $4.2200 | Buy Now |
|
Analog Devices Inc | IC, Robust Quad ISO, 3:1 ch Package Multiple: 48 | 48 |
|
$1.9750 / $5.5400 | Buy Now |
|
Rochester Electronics | ADUM141D - Robust, Quad Channel Isolator W/ Input Disable & 1 Reverse Channel RoHS: Compliant Status: Active Min Qty: 1 | 11 |
|
$1.9600 / $2.3000 | Buy Now |
DISTI #
ADUM141D1BRZ
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 288 | 0 |
|
$2.0700 / $2.1500 | Buy Now |
|
LCSC | SOIC-16 Digital Isolators ROHS | 4 |
|
$2.9742 / $3.1456 | Buy Now |
|
Win Source Electronics | DGTL ISO 3000VRMS 4CH GP 16SOIC / General Purpose Digital Isolator 3000Vrms 4 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) | 11000 |
|
$2.4500 / $3.6740 | Buy Now |