Part Details for ADUM141E0BRQZ-RL7 by Analog Devices Inc
Overview of ADUM141E0BRQZ-RL7 by Analog Devices Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUM141E0BRQZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9484
|
Newark | Digital Isolator, 4 Ch, -40 To 125Deg C, No. Of Channels:4Channels, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Case/Package:Qsop, No. Of Pins:16Pins, Data Rate:150Mbps, Input Level:Cmos, Output Level:Cmos, Qualification:-Rohs Compliant: Yes |Analog Devices ADUM141E0BRQZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 163 |
|
$2.3200 / $4.4000 | Buy Now |
DISTI #
ADUM141E0BRQZ-RL7CT-ND
|
DigiKey | DGTL ISO 3000VRMS 4CH GP 16QSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2162 In Stock |
|
$2.1224 / $4.2300 | Buy Now |
DISTI #
584-ADUM141E0BRQZRL7
|
Mouser Electronics | Digital Isolators Robust, Quad Channel Isolator W/ Output Enable & 1 Reverse Channel RoHS: Compliant | 9987 |
|
$2.1200 / $4.2300 | Buy Now |
DISTI #
V36:1790_18467506
|
Arrow Electronics | Digital Isolator CMOS 4-CH 150Mbps 16-Pin QSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2318 | Americas - 1000 |
|
$2.1030 / $2.2120 | Buy Now |
|
Analog Devices Inc | IC, Robust Quad ISO, 3:1 ch Min Qty: 1 Package Multiple: 1000 | 19433 |
|
$2.1224 / $4.2300 | Buy Now |
DISTI #
26759083
|
Verical | Digital Isolator CMOS 4-CH 150Mbps 16-Pin QSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 19000 |
|
$2.2120 | Buy Now |
DISTI #
73485107
|
Verical | Digital Isolator CMOS 4-CH 150Mbps 16-Pin QSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2318 | Americas - 1000 |
|
$2.1030 / $2.2120 | Buy Now |
DISTI #
ADUM141E0BRQZR7
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 1000 | 0 |
|
$2.0700 | Buy Now |
|
CHIPMALL.COM LIMITED | QSOP-16-150mil Digital Isolators ROHS | 340 |
|
$2.3249 / $3.5986 | Buy Now |
DISTI #
4031823
|
element14 Asia-Pacific | DIGITAL ISOLATOR, 4 CH, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 163 |
|
$2.1965 / $4.4743 | Buy Now |