-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9489
|
Newark | Digital Isolator, 4 Ch, -40 To 125Deg C, No. Of Channels:4Channels, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Case/Package:Qsop, No. Of Pins:16Pins, Data Rate:150Mbps, Input Level:Cmos, Output Level:Cmos, Qualification:-Rohs Compliant: Yes |Analog Devices ADUM141E0WBRQZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 171 |
|
$3.0500 / $4.8700 | Buy Now |
DISTI #
505-ADUM141E0WBRQZ-ND
|
DigiKey | IC, AUTO ROBUST QUAD ISO, 3:1 CH Min Qty: 1 Lead time: 10 Weeks Container: Tube |
182 In Stock |
|
$2.3508 / $4.6800 | Buy Now |
DISTI #
584-ADUM141E0WBRQZ
|
Mouser Electronics | Digital Isolators IC, Auto Robust Quad ISO, 3:1 ch RoHS: Compliant | 196 |
|
$2.3500 / $4.6800 | Buy Now |
DISTI #
V99:2348_24763038
|
Arrow Electronics | Digital Isolator CMOS 4-CH 150Mbps Automotive 16-Pin QSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2311 | Americas - 274 |
|
$2.3490 / $2.9160 | Buy Now |
DISTI #
E54:1762_16274626
|
Arrow Electronics | Digital Isolator CMOS 4-CH 150Mbps Automotive 16-Pin QSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2339 | Europe - 84 |
|
$2.2120 / $3.9410 | Buy Now |
|
Analog Devices Inc | IC, Auto Robust Quad ISO, 3:1 Min Qty: 1 Package Multiple: 98 | 4349 |
|
$1.7500 / $4.6800 | Buy Now |
DISTI #
69776244
|
Verical | Digital Isolator CMOS 4-CH 150Mbps Automotive 16-Pin QSOP Tube RoHS: Compliant Min Qty: 196 Package Multiple: 196 | Americas - 4312 |
|
$2.9160 | Buy Now |
DISTI #
67203288
|
Verical | Digital Isolator CMOS 4-CH 150Mbps Automotive 16-Pin QSOP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2311 | Americas - 274 |
|
$2.3490 / $2.9160 | Buy Now |
DISTI #
77302041
|
Verical | Digital Isolator CMOS 4-CH 150Mbps Automotive 16-Pin QSOP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2339 | Americas - 84 |
|
$2.2120 / $3.9410 | Buy Now |
DISTI #
ADUM141E0WBRQZ
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 196 | 0 |
|
$2.2800 / $2.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy