-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Robust, Quad Channel Isolator W/ Output Enable & 1 Reverse Channel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM141E1BRZ-RL7 by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9495
|
Newark | Digital Isolator, 4 Ch, -40 To 125Deg C, No. Of Channels:4Channels, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic, No. Of Pins:16Pins, Data Rate:150Mbps, Input Level:Cmos, Output Level:Cmos Rohs Compliant: Yes |Analog Devices ADUM141E1BRZ-RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 926 |
|
$2.1100 / $4.2300 | Buy Now |
|
Analog Devices Inc | IC, Robust Quad ISO, 3:1 ch Min Qty: 1 Package Multiple: 1000 | 58246 |
|
$1.9750 / $5.5400 | Buy Now |
DISTI #
ADUM141E1BRZ-RL7
|
TME | IC: interface, digital isolator, 150Mbps, iCoupler®, 1.7÷5.5VDC Min Qty: 1000 | 0 |
|
$3.7400 | RFQ |
DISTI #
ADUM141E1BRZRL7
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$2.0700 | Buy Now |
|
LCSC | SOIC-16 Digital Isolators ROHS | 16 |
|
$1.5808 / $1.6706 | Buy Now |
|
Win Source Electronics | DGTL ISO 3000VRMS 4CH GP 16SOIC | 5800 |
|
$1.3779 / $1.7797 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM141E1BRZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM141E1BRZ-RL7
Analog Devices Inc
Robust, Quad Channel Isolator W/ Output Enable & 1 Reverse Channel
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.98.60 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT ALSO OPERATES AT 2.5, 3.3, 5 V | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADUM141E1BRZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM141E1BRZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SI8641BD-B-IS | Silicon Laboratories Inc | Check for Price | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | ADUM141E1BRZ-RL7 vs SI8641BD-B-IS |
ADUM141E1BRZ | Analog Devices Inc | $2.7193 | Robust, Quad Channel Isolator W/ Output Enable & 1 Reverse Channel | ADUM141E1BRZ-RL7 vs ADUM141E1BRZ |
HCPL-092J-500E | Broadcom Limited | Check for Price | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | ADUM141E1BRZ-RL7 vs HCPL-092J-500E |
HCPL-091J-500E | Avago Technologies | Check for Price | SPECIALTY LOGIC CIRCUIT, PDSO16, ROHS COMPLIANT, SOIC-16 | ADUM141E1BRZ-RL7 vs HCPL-091J-500E |
SI8641AB-AS1 | Skyworks Solutions Inc | Check for Price | CMOS, PDSO16, SOIC-16 | ADUM141E1BRZ-RL7 vs SI8641AB-AS1 |
SI8441AB-D-IS1 | Silicon Laboratories Inc | $1.5637 | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | ADUM141E1BRZ-RL7 vs SI8441AB-D-IS1 |
ADUM241D0BRWZ | Analog Devices Inc | Check for Price | ADUM241D0BRWZ | ADUM141E1BRZ-RL7 vs ADUM241D0BRWZ |
HCPL-092J-500E | Avago Technologies | Check for Price | SPECIALTY LOGIC CIRCUIT, PDSO16, ROHS COMPLIANT, SOIC-16 | ADUM141E1BRZ-RL7 vs HCPL-092J-500E |
ADUM3401WBRWZ | Analog Devices Inc | Check for Price | Quad-Channel, Digital Isolator, Enhanced System-Level ESD Reliability | ADUM141E1BRZ-RL7 vs ADUM3401WBRWZ |
ADUM1446ARSZ-RL7 | Analog Devices Inc | Check for Price | Micropower Quad-Channel Digital Isolator, Default Low (3/1 Channel Directionality) | ADUM141E1BRZ-RL7 vs ADUM1446ARSZ-RL7 |