Datasheets
ADUM141E1WBRWZ-RL by: Analog Devices Inc

Robust, Quad Channel Isolator W/ Output Enable & 1 Reverse Channel

Part Details for ADUM141E1WBRWZ-RL by Analog Devices Inc

Overview of ADUM141E1WBRWZ-RL by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ADUM141E1WBRWZ-RL

Part # Distributor Description Stock Price Buy
DISTI # 53AK9498
Newark Digital Isolator, 4 Ch, -40 To 125Deg C, No. Of Channels:4Channels, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:150Mbps, Input Level:Cmos, Output Level:Cmos Rohs Compliant: Yes |Analog Devices ADUM141E1WBRWZ-RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1000
  • 1 $4.0700
  • 10 $3.5700
  • 25 $3.4400
  • 50 $3.3100
  • 100 $3.1800
  • 250 $3.0400
  • 500 $2.6800
  • 1,000 $2.4100
$2.4100 / $4.0700 Buy Now
DISTI # ADUM141E1WBRWZ-RLCT-ND
DigiKey DGTL ISO 3750VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1899
In Stock
  • 1 $4.6800
  • 10 $4.2070
  • 25 $3.9768
  • 100 $3.4466
  • 250 $3.2699
  • 500 $2.9340
  • 1,000 $2.4745
  • 2,000 $2.3508
$2.3508 / $4.6800 Buy Now
DISTI # 584-ADUM141E1WBRWZRL
Mouser Electronics Digital Isolators IC, Robust Quad ISO, 3:1 ch RoHS: Compliant 3290
  • 1 $3.7000
  • 10 $3.2600
  • 100 $2.8100
  • 250 $2.7300
  • 500 $2.5600
  • 1,000 $2.3400
  • 2,000 $2.2800
$2.2800 / $3.7000 Buy Now
DISTI # V72:2272_15940867
Arrow Electronics Digital Isolator CMOS 4-CH 150Mbps Automotive AEC-Q100 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2244 Container: Cut Strips Americas - 230
  • 1 $2.8860
  • 10 $2.6930
  • 25 $2.6660
  • 100 $2.2440
$2.2440 / $2.8860 Buy Now
Analog Devices Inc IC, Robust Quad ISO, 3:1 ch Min Qty: 1 Package Multiple: 1000 130380
  • 1 $4.6800
  • 10 $4.2070
  • 25 $3.9768
  • 100 $3.4466
  • 250 $3.2699
  • 500 $2.9340
  • 1,000 $2.4745
  • 2,000 $2.3508
$2.3508 / $4.6800 Buy Now
DISTI # ADUM141E1WBRWZR
Richardson RFPD DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1000 0
  • 1,000 $2.2800
$2.2800 Buy Now
Win Source Electronics DGTL ISO 3750VRMS 4CH GP 16SOIC 9500
  • 4 $14.5530
  • 9 $11.9410
  • 13 $11.5680
  • 18 $11.1940
  • 24 $10.8210
  • 31 $9.7020
$9.7020 / $14.5530 Buy Now

Part Details for ADUM141E1WBRWZ-RL

ADUM141E1WBRWZ-RL CAD Models

ADUM141E1WBRWZ-RL Part Data Attributes

ADUM141E1WBRWZ-RL Analog Devices Inc
Buy Now Datasheet
Compare Parts:
ADUM141E1WBRWZ-RL Analog Devices Inc Robust, Quad Channel Isolator W/ Output Enable & 1 Reverse Channel
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Package Description SOIC-16
Pin Count 16
Manufacturer Package Code RW-16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8543.70.98.60
Date Of Intro 2016-04-07
Samacsys Manufacturer Analog Devices
Additional Feature IT ALSO OPERATES AT 2.5, 3.3, 5 V
Interface IC Type DIGITAL ISOLATOR
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 10.3 mm
Moisture Sensitivity Level 3
Number of Functions 4
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Seated Height-Max 2.65 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 1.7 V
Supply Voltage-Nom 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm

Alternate Parts for ADUM141E1WBRWZ-RL

This table gives cross-reference parts and alternative options found for ADUM141E1WBRWZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM141E1WBRWZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ADUM141E1WBRWZ Robust, Quad Channel Isolator W/ Output Enable & 1 Reverse Channel Analog Devices Inc ADUM141E1WBRWZ-RL vs ADUM141E1WBRWZ
ADUM141E1BRWZ Robust, Quad Channel Isolator W/ Output Enable & 1 Reverse Channel Analog Devices Inc ADUM141E1WBRWZ-RL vs ADUM141E1BRWZ
Part Number Description Manufacturer Compare
HCPL-091J-500E SPECIALTY LOGIC CIRCUIT, PDSO16, ROHS COMPLIANT, SOIC-16 Avago Technologies ADUM141E1WBRWZ-RL vs HCPL-091J-500E
SI8441BB-C-IS1R Analog Circuit, CMOS, PDSO16 Silicon Laboratories Inc ADUM141E1WBRWZ-RL vs SI8441BB-C-IS1R
ADUM141E1BRZ-RL7 Robust, Quad Channel Isolator W/ Output Enable & 1 Reverse Channel Analog Devices Inc ADUM141E1WBRWZ-RL vs ADUM141E1BRZ-RL7
HCPL-091J-000E Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 Broadcom Limited ADUM141E1WBRWZ-RL vs HCPL-091J-000E
ADUM3441CRWZ-RL Quad Channel, High Speed Digital Isolators Analog Devices Inc ADUM141E1WBRWZ-RL vs ADUM3441CRWZ-RL
ADUM141E0BRWZ Robust, Quad Channel Isolator W/ Output Enable & 1 Reverse Channel Analog Devices Inc ADUM141E1WBRWZ-RL vs ADUM141E0BRWZ
ADUM141E1BRQZ Robust, Quad Channel Isolator W/ Output Enable & 1 Reverse Channel Analog Devices Inc ADUM141E1WBRWZ-RL vs ADUM141E1BRQZ
ADUM141E1BRQZ-RL7 Robust, Quad Channel Isolator W/ Output Enable & 1 Reverse Channel Analog Devices Inc ADUM141E1WBRWZ-RL vs ADUM141E1BRQZ-RL7
IL716-1E Analog Circuit, 1 Func, CMOS, PDSO16, QSOP-16 NVE Corporation ADUM141E1WBRWZ-RL vs IL716-1E
ADUM3401TRWZ-EP Quad-Channel, Digital Isolator, Enhanced System-Level ESD Reliability Analog Devices Inc ADUM141E1WBRWZ-RL vs ADUM3401TRWZ-EP

ADUM141E1WBRWZ-RL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADUM141E1WBRWZ-RL by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADUM141E1WBRWZ-RL by Analog Devices Inc

  • Please alert me when ADUM141E1WBRWZ-RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADUM141E1WBRWZ-RL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADUM141E1WBRWZ-RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADUM141E1WBRWZ-RL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADUM141E1WBRWZ-RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADUM141E1WBRWZ-RL by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: