Part Details for ADUM142E0BRQZ by Analog Devices Inc
Overview of ADUM142E0BRQZ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUM142E0BRQZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9507
|
Newark | Digital Isolator, 4 Ch, -40 To 125Deg C, No. Of Channels:4Channels, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Case/Package:Qsop, No. Of Pins:16Pins, Data Rate:150Mbps, Input Level:Cmos, Output Level:Cmos, Qualification:-Rohs Compliant: Yes |Analog Devices ADUM142E0BRQZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 252 |
|
$2.7500 / $4.3700 | Buy Now |
DISTI #
505-ADUM142E0BRQZ-ND
|
DigiKey | DGTL ISO 3000VRMS 4CH GP 16QSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1044 In Stock |
|
$2.1224 / $4.2300 | Buy Now |
DISTI #
584-ADUM142E0BRQZ
|
Mouser Electronics | Digital Isolators IC, Robust Quad ISO, 2:2 ch RoHS: Compliant | 4296 |
|
$2.1100 / $3.6300 | Buy Now |
|
Analog Devices Inc | IC, Robust Quad ISO, 2:2 ch Min Qty: 1 Package Multiple: 98 | 209 |
|
$1.5800 / $4.2300 | Buy Now |