-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-Channel Digital Isolators, 5 kV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADUM2211SRIZ-RLTR-ND
|
DigiKey | DGTL ISO 5000VRMS 2CH GP 16SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6194 / $2.7573 | Buy Now |
DISTI #
584-ADUM2211SRIZ-R
|
Mouser Electronics | Digital Isolators Dual-Channel Digital Isolators, 5 kV RoHS: Compliant | 0 |
|
$2.6800 / $2.8200 | Order Now |
|
Analog Devices Inc | 5kV DUAL-CHANNEL DIGITAL ISOLA Min Qty: 1000 Package Multiple: 1000 | 29000 |
|
$2.6194 / $3.4100 | Buy Now |
DISTI #
ADUM2211SRIZ-RL
|
TME | IC: interface, digital isolator, 1Mbps, iCoupler®, 3÷5.5VDC, SMD Min Qty: 1000 | 0 |
|
$2.9900 | RFQ |
|
Ameya Holding Limited | DGTL ISO 5KV 2CH GEN PURP 16SOIC | 29000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM2211SRIZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM2211SRIZ-RL
Analog Devices Inc
Dual-Channel Digital Isolators, 5 kV
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RI-16-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADUM2211SRIZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM2211SRIZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TUSB216RWBTQ1 | USB 2.0 high speed signal conditioner with battery charging 1.2 controller 12-X2QFN -40 to 105 | Texas Instruments | ADUM2211SRIZ-RL vs TUSB216RWBTQ1 |
TUSB216RWBRQ1 | USB 2.0 high speed signal conditioner with battery charging 1.2 controller 12-X2QFN -40 to 105 | Texas Instruments | ADUM2211SRIZ-RL vs TUSB216RWBRQ1 |
TUSB216IRWBR | USB 2.0 high-speed signal conditioner with BC 1.2 controller 12-X2QFN -40 to 85 | Texas Instruments | ADUM2211SRIZ-RL vs TUSB216IRWBR |