There are no models available for this part yet.
Overview of ADUM2280CRIZ-RL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM2280CRIZ-RL | Analog Devices | Small 5kV DUAL-CH DIGITAL ISOL | |
ADUM2280CRIZ | Analog Devices | Small, 5kV DUAL-CH DIGITAL ISO |
Price & Stock for ADUM2280CRIZ-RL by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ADUM2280CRIZ-RLTR-ND
|
DigiKey | DGTL ISO 5000VRMS 2CH GP 16SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8875 / $3.0486 | Buy Now | |
DISTI #
584-ADUM2280CRIZ-R
|
Mouser Electronics | Digital Isolators Small 5kV DUAL-CH DIGITAL ISOLATORS RoHS: Compliant | 0 |
|
$2.8800 / $3.0400 | Order Now | |
Analog Devices Inc | Small 5kV DUAL-CH DIGITAL ISOL Min Qty: 1000 Package Multiple: 1000 | 19000 |
|
$2.8875 / $4.2500 | Buy Now | ||
Rochester Electronics | ADUM2280 - 5 kV RMS Dual Channel Digital Isolators (Default High, 2/0 Channel Directionality) RoHS: Compliant Status: Active Min Qty: 1 | 1924 |
|
$2.8600 / $3.3700 | Buy Now |
CAD Models for ADUM2280CRIZ-RL by Analog Devices Inc
Related Parts for ADUM2280CRIZ-RL
-
ADUC7126BSTZ126Microcontrollers
-
ADUM2280CRIZOther Analog ICs
-
ADS61B29IRGZ25Analog to Digital Converters
-
ADUM3070ARQZ-RL7Switching Regulator or Controllers
-
AD8602ARMZ-REELOperational Amplifiers
-
ADUM3224WBRZPeripheral Drivers
-
ADM8616SCYAKSZ-RL7Power Management Circuits
-
ADP322ACPZ-135-R7Linear Regulator ICs
-
ADUM2250ARWZ-RLOther Interface ICs