Part Details for ADUM231D0BRIZ by Analog Devices Inc
Overview of ADUM231D0BRIZ by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM231D0BRIZ-RL | Analog Devices | IC,Robust 3 ch ISO 2:1 ch | |
ADUM231D0BRIZ | Analog Devices | IC,Robust 3 ch ISO 2:1 ch |
Price & Stock for ADUM231D0BRIZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM4995
|
Newark | Isolator, Digital, 150Mbps, Soic Rohs Compliant: Yes |Analog Devices ADUM231D0BRIZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 333 |
|
$2.6700 / $3.8300 | Buy Now |
DISTI #
505-ADUM231D0BRIZ-ND
|
DigiKey | DGTL ISO 5000VRMS 3CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
229 In Stock |
|
$1.7875 / $5.1400 | Buy Now |
DISTI #
584-ADUM231D0BRIZ
|
Mouser Electronics | Digital Isolators IC,Robust 3 ch ISO 2:1 ch RoHS: Compliant | 69 |
|
$1.7800 / $5.2500 | Buy Now |
|
Analog Devices Inc | IC,Robust 3 ch ISO 2:1 ch Package Multiple: 37 | 46 |
|
$1.7875 / $5.1400 | Buy Now |
DISTI #
64977408
|
Verical | Digital Isolator CMOS 3-CH 150Mbps 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 4 Package Multiple: 4 Date Code: 2240 | Americas - 4 |
|
$1.6700 | Buy Now |
|
Rochester Electronics | ADUM231D - Robust 5kV RMS Triple Channel Digital Isolators, Input Disable (2/1 Channel Directionality) RoHS: Compliant Status: Active Min Qty: 1 | 65 |
|
$1.7700 / $2.0900 | Buy Now |
DISTI #
ADUM231D0BRIZ
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 333 | 0 |
|
$1.8700 / $1.9500 | Buy Now |