-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad-Channel Digital Isolator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5857
|
Newark | Digital Isolator, 4Ch, -40 To 105Deg C, No. Of Channels:4Channels, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:10Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM2400BRWZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 105 |
|
$7.3100 / $10.2300 | Buy Now |
DISTI #
ADUM2400BRWZ-ND
|
DigiKey | DGTL ISO 5000VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
254 In Stock |
|
$5.5903 / $9.8600 | Buy Now |
DISTI #
584-ADUM2400BRWZ
|
Mouser Electronics | Digital Isolators Quad-Channel Digital Isolator RoHS: Compliant | 1500 |
|
$5.7100 / $9.8400 | Buy Now |
DISTI #
V36:1790_06223915
|
Arrow Electronics | Digital Isolator CMOS 4-CH 10Mbps 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 94 Package Multiple: 47 Lead time: 10 Weeks Date Code: 2403 | Americas - 141 |
|
$5.5710 / $7.2940 | Buy Now |
|
Analog Devices Inc | QUAD-CHANNEL DIGITAL ISOLATORS Min Qty: 1 Package Multiple: 47 | 51 |
|
$4.1000 / $9.8600 | Buy Now |
DISTI #
78812948
|
Verical | Digital Isolator CMOS 4-CH 10Mbps 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 94 Package Multiple: 47 Date Code: 2403 | Americas - 141 |
|
$5.5710 / $7.2940 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Rochester Electronics | ADUM2400 - Quad-Channel Digital Isolator RoHS: Compliant Status: Active Min Qty: 1 | 17 |
|
$5.0800 / $5.9800 | Buy Now |
DISTI #
ADUM2400BRWZ
|
TME | IC: interface, digital isolator, 10Mbps, iCoupler®, 2.7÷5.5VDC Min Qty: 1 | 0 |
|
$6.4000 / $8.6400 | RFQ |
DISTI #
ADUM2400BRWZ
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 94 | 0 |
|
$5.3700 / $5.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM2400BRWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM2400BRWZ
Analog Devices Inc
Quad-Channel Digital Isolator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.98.60 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADUM2400BRWZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM2400BRWZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM2400BRWZ-RL | Quad-Channel Digital Isolator | Analog Devices Inc | ADUM2400BRWZ vs ADUM2400BRWZ-RL |