There are no models available for this part yet.
Overview of ADUM240D1BRIZ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM240D1BRIZ | Analog Devices | IC,Robust Quad ISO,4:0 ch | |
ADUM240D1BRIZ-RL | Analog Devices | IC,Robust Quad ISO,4:0 ch |
Price & Stock for ADUM240D1BRIZ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-ADUM240D1BRIZ-ND
|
DigiKey | DGTL ISO 5000VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
291 In Stock |
|
$2.7070 / $6.0300 | Buy Now | |
DISTI #
584-ADUM240D1BRIZ
|
Mouser Electronics | Digital Isolators IC,Robust Quad ISO,4:0 ch RoHS: Compliant | 0 |
|
$2.7000 / $5.6400 | Order Now | |
Analog Devices Inc | IC,Robust Quad ISO,4:0 ch Package Multiple: 37 | 5831 |
|
$1.7700 / $6.0300 | Buy Now | ||
Rochester Electronics | ADUM240D - Robust 5kV RMS Quad Channel Digital Isolators, Input Disable (4/0 Channel Directionality) RoHS: Compliant Status: Active Min Qty: 1 | 52 |
|
$2.1900 / $2.5800 | Buy Now | ||
DISTI #
ADUM240D1BRIZ
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 259 | 0 |
|
$2.3200 / $2.4100 | Buy Now |
CAD Models for ADUM240D1BRIZ by Analog Devices Inc
Related Parts for ADUM240D1BRIZ
-
ADV8005KBCZ-8NMicrocontrollers
-
ADUM1402CRWZ-RLOther Analog ICs
-
ADS901EG4Analog to Digital Converters
-
OPA548TOperational Amplifiers
-
AEQ10418Multiplexers or Switches
-
MIC2025-2BMPower Management Circuits
-
ADP1711AUJZ-1.10R7Linear Regulator ICs
-
ADSP-21065LKSZ-240Digital Signal Processors
-
AEE00C24Power Supply Modules