Part Details for ADUM240E0BRWZ by Analog Devices Inc
Overview of ADUM240E0BRWZ by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUM240E0BRWZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5853
|
Newark | Digital Isolator, 4Ch, -40 To 125Deg C, No. Of Channels:4Channels, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:150Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:-Rohs Compliant: Yes |Analog Devices ADUM240E0BRWZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$3.0800 / $4.7300 | Buy Now |
DISTI #
505-ADUM240E0BRWZ-ND
|
DigiKey | DGTL ISO 5000VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2310 In Stock |
|
$2.3776 / $4.7400 | Buy Now |
DISTI #
584-ADUM240E0BRWZ
|
Mouser Electronics | Digital Isolators IC,Robust Quad ISO,4:0 ch RoHS: Compliant | 641 |
|
$2.4500 / $4.5500 | Buy Now |
DISTI #
E54:1762_09170885
|
Arrow Electronics | Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2316 | Europe - 372 |
|
$2.1410 / $3.8700 | Buy Now |
DISTI #
V99:2348_10809939
|
Arrow Electronics | Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2309 | Americas - 241 |
|
$2.3760 / $2.6940 | Buy Now |
|
Analog Devices Inc | IC,Robust Quad ISO,4:0 ch Min Qty: 1 Package Multiple: 47 | 2107 |
|
$1.7700 / $4.7400 | Buy Now |
DISTI #
76895242
|
Verical | Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2316 | Americas - 372 |
|
$2.1410 / $3.8700 | Buy Now |
DISTI #
66954770
|
Verical | Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2309 | Americas - 241 |
|
$2.3760 / $2.6940 | Buy Now |
|
Rochester Electronics | ADUM240E - Robust 5kV RMS Quad Channel Digital Isolators, Output Enable (4/0 Channel Directionality) RoHS: Compliant Status: Active Min Qty: 1 | 23 |
|
$2.1900 / $2.5800 | Buy Now |
DISTI #
ADUM240E0BRWZ
|
Richardson RFPD | SYNTHESIZER RoHS: Compliant Min Qty: 282 | 0 |
|
$2.3200 / $2.4100 | Buy Now |