Part Details for ADUM241E0BRWZ by Analog Devices Inc
Overview of ADUM241E0BRWZ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUM241E0BRWZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5867
|
Newark | Digital Isolator, 4Ch, -40 To 125Deg C, No. Of Channels:4Channels, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:150Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:-Rohs Compliant: Yes |Analog Devices ADUM241E0BRWZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 37 |
|
$3.0900 / $4.9300 | Buy Now |
DISTI #
505-ADUM241E0BRWZ-ND
|
DigiKey | DGTL ISO 5000VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
162 In Stock |
|
$2.3776 / $4.7400 | Buy Now |
DISTI #
584-ADUM241E0BRWZ
|
Mouser Electronics | Digital Isolators Robust 5kV RMS Quad Channel Digital Isolators, Output Enable (3/1 Channel Directionality) RoHS: Compliant | 229 |
|
$2.4400 / $4.8700 | Buy Now |
|
Analog Devices Inc | IC,Robust Quad ISO 3:1 ch Min Qty: 1 Package Multiple: 47 | 7036 |
|
$1.7700 / $4.7400 | Buy Now |
DISTI #
4031960
|
element14 Asia-Pacific | DIGITAL ISOLATOR, 4CH, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 37 |
|
$2.4659 / $4.9978 | Buy Now |
DISTI #
4031960
|
Farnell | DIGITAL ISOLATOR, 4CH, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 37 |
|
$2.2978 / $4.6705 | Buy Now |
|
Win Source Electronics | DGTL ISO 5000VRMS 4CH GP 16SOIC / General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) | 8867 |
|
$5.3320 / $7.9980 | Buy Now |