Part Details for ADUM242D1BRIZ-RL by Analog Devices Inc
Overview of ADUM242D1BRIZ-RL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUM242D1BRIZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADUM242D1BRIZ-RLTR-ND
|
DigiKey | DGTL ISO 5000VRMS 4CH GP 16SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3776 / $2.5028 | Buy Now |
DISTI #
584-ADUM242D1BRIZ-RL
|
Mouser Electronics | Digital Isolators Robust 5kV RMS Quad Channel Digital Isolators, Input Disable (2/2 Channel Directionality) RoHS: Compliant | 0 |
|
$2.3700 / $2.5000 | Order Now |
|
Analog Devices Inc | IC,Robust Quad ISO 2:2 ch Min Qty: 1000 Package Multiple: 1000 | 1000 |
|
$2.3776 / $2.5028 | Buy Now |
DISTI #
35218885
|
Verical | Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$2.5286 | Buy Now |
|
Ameya Holding Limited | 1000 |
|
RFQ | ||
DISTI #
ADUM242D1BRIZRL
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$2.3200 | Buy Now |